Filter Your Search
1 - 10 of 22 results
|
OP-07EJ
Linear Integrated Systems
|
Check for Price | Yes | Contact Manufacturer | 130 µV | 0.3 V/us | 5.5 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 4 nA | YES | YES | 0.1 V/us | 22 V | COMMERCIAL | 600 | 150000 | O-MBCY-W8 | Not Qualified | e0 | 123 dB | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR INTEGRATED SYSTEMS INC | TO-99 | , CAN8,.2 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
OP07EJ
Calogic Inc
|
Check for Price | No | Obsolete | 130 µV | 0.3 V/us | 5.5 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 4 nA | YES | YES | -22 V | 0.1 V/us | 22 V | COMMERCIAL | 600 | 150000 | O-MBCY-W8 | Not Qualified | e0 | 123 dB | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | CALOGIC LLC | TO-99 | , CAN8,.2 | 8 | unknown | EAR99 | 8542.90.00.00 | |||||||||||||||||
|
OP-07EJ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 130 µV | 0.3 V/us | 5.5 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | COMMERCIAL | 600 | O-MBCY-W8 | Not Qualified | e0 | 123 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | BCY | , | 8 | unknown | ||||||||||||||||||||||||||
|
OP07EJ
Texas Instruments
|
Check for Price | No | Obsolete | 75 µV | 0.3 V/us | 4 nA | 4 mA | 106 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 4 nA | YES | YES | -22 V | 0.1 V/us | 22 V | COMMERCIAL | 600 | 200000 | O-MBCY-W8 | Not Qualified | e0 | 123 dB | 70 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-99, CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
HTL-OP07EJ
Solitron Devices Inc
|
Check for Price | No | Active | 130 µV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 4 nA | YES | YES | 0.1 V/us | 22 V | COMMERCIAL | 150000 | O-MBCY-W8 | Not Qualified | e0 | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | SOLITRON DEVICES INC | BCY | , CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||
|
OP-07EJ8
Analog Devices Inc
|
Check for Price | Obsolete | 130 µV | 0.25 V/us | 5.5 nA | 103 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 4 nA | YES | 5.3 nA | NO | YES | -22 V | YES | 0.1 V/us | 22 V | COMMERCIAL | 600 | 150000 | NO | R-CDIP-T8 | 123 dB | 70 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 6.731 mm | ANALOG DEVICES INC | DIP-8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||
|
HA2OP07EJ5
Intersil Corporation
|
Check for Price | No | Obsolete | 130 µV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | YES | COMMERCIAL | O-MBCY-W8 | Not Qualified | e0 | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | HARRIS SEMICONDUCTOR | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||
|
OP07EJ
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 130 µV | 0.3 V/us | 5.5 nA | 103 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 4 nA | YES | YES | -22 V | 0.1 V/us | 22 V | COMMERCIAL | 600 | 150000 | O-MBCY-W8 | Not Qualified | e0 | 123 dB | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | PRECISION MONOLITHICS INC | , CAN8,.2 | unknown | ||||||||||||||||||||
|
OP07EJ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 75 µV | 0.3 V/us | 3 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | OTHER | 600 | O-MBCY-W8 | e0 | 126 dB | 85 °C | -25 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-99 | , | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||
|
OP-07EJG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 130 µV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | YES | COMMERCIAL | R-XDIP-T8 | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 |