Filter Your Search
1 - 6 of 6 results
|
OP-07AH/883B
Linear Technology
|
Check for Price | Obsolete | 60 µV | 0.25 V/us | 4 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 600 | O-MBCY-W8 | Not Qualified | 123 dB | 125 °C | -55 °C | MIL-STD-883 Class B | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | BCY | , | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||
|
OP07AH/883
Linear Technology
|
Check for Price | No | Obsolete | 60 µV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | YES | YES | 0.1 V/us | 22 V | MILITARY | 150000 | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||
|
ADOP-07AH/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 60 µV | 2 nA | 4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | YES | YES | 22 V | MILITARY | 300000 | O-MBCY-W8 | Not Qualified | e0 | 110 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | TO-99, CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||
|
OP-07AH
Analog Devices Inc
|
Check for Price | Obsolete | ANALOG DEVICES INC | CAN-8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
ADOP-07AH
Analog Devices Inc
|
Check for Price | No | Obsolete | 25 µV | 0.17 V/us | 2 nA | 4 mA | 110 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | YES | YES | -22 V | 22 V | MILITARY | 600 | 3000000 | O-MBCY-W8 | Not Qualified | e0 | 126 dB | 125 °C | -55 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | TO-99, CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||
|
OP-07AH
Linear Technology
|
Check for Price | No | Obsolete | 60 µV | 0.25 V/us | 4 nA | 110 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | YES | YES | -22 V | 0.1 V/us | 22 V | MILITARY | 600 | 300000 | O-MBCY-W8 | Not Qualified | e0 | 123 dB | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | BCY | , CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 |