Parametric results for: ON5105 under Carbon Film Resistors

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: on5105
Select parts from the table below to compare.
Compare
Compare
ON5105ER58
Ohmite Mfg Co
Check for Price Buy Yes Active 51 Ω 5 % 2 W THROUGH HOLE MOUNT Axial 450 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 500 V e3 155 °C Cylindrical 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 810 µm 28 mm 5.5 mm 16 mm OHMITE MANUFACTURING CO AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.10.00.65
ON5105EA52
Ohmite Mfg Co
Check for Price Buy Yes Active 51 Ω 5 % 2 W THROUGH HOLE MOUNT Axial 450 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 500 V e3 155 °C Cylindrical 2 TUBULAR PACKAGE AMMO PACK Matte Tin (Sn) WIRE 810 µm 28 mm 5.5 mm 16 mm OHMITE MANUFACTURING CO AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.10.00.65
ON5105
Ohmite Mfg Co
Check for Price Buy No Obsolete 51 Ω 5 % Axial FIXED RESISTOR CARBON FILM ON 350 V Ceramic 2 810 µm 28 mm 5.5 mm 16 mm OHMITE MANUFACTURING CO unknown
ON5105E
Ohmite Mfg Co
Check for Price Buy Yes Active 51 Ω 5 % 2 W Axial -450 ppm/°C FIXED RESISTOR CARBON FILM 500 V e3 Cylindrical 2 CYLINDRICAL PACKAGE Matte Tin (Sn) 810 µm 28 mm 5.5 mm 16 mm OHMITE MANUFACTURING CO compliant EAR99
ON5105EA26
Ohmite Mfg Co
Check for Price Buy Yes Active 51 Ω 5 % 2 W THROUGH HOLE MOUNT Axial 450 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 500 V e3 155 °C Cylindrical 2 TUBULAR PACKAGE AMMO PACK Matte Tin (Sn) WIRE 810 µm 28 mm 5.5 mm 16 mm OHMITE MANUFACTURING CO Axial, unknown EAR99 8533.10.00.65