Parametric results for: ON1208 under Carbon Film Resistors

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: on120
Select parts from the table below to compare.
Compare
Compare
ON1205ER58
Ohmite Mfg Co
Check for Price Yes Active 12 Ω 5 % 2 W THROUGH HOLE MOUNT Axial 450 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 500 V e3 155 °C Cylindrical 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 810 µm 28 mm 5.5 mm 16 mm OHMITE MANUFACTURING CO AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.10.00.65
ON1205EA52
Ohmite Mfg Co
Check for Price Yes Active 12 Ω 5 % 2 W THROUGH HOLE MOUNT Axial 450 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 500 V e3 155 °C Cylindrical 2 TUBULAR PACKAGE AMMO PACK Matte Tin (Sn) WIRE 810 µm 28 mm 5.5 mm 16 mm OHMITE MANUFACTURING CO AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.10.00.65
ON1205EA26
Ohmite Mfg Co
Check for Price Yes Active 12 Ω 5 % 2 W THROUGH HOLE MOUNT Axial 450 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 500 V e3 155 °C Cylindrical 2 TUBULAR PACKAGE AMMO PACK Matte Tin (Sn) WIRE 810 µm 28 mm 5.5 mm 16 mm OHMITE MANUFACTURING CO AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.10.00.65
ON1205E
Ohmite Mfg Co
Check for Price Yes Active 12 Ω 5 % 2 W Axial -450 ppm/°C FIXED RESISTOR CARBON FILM 500 V e3 Cylindrical 2 CYLINDRICAL PACKAGE Matte Tin (Sn) 810 µm 28 mm 5.5 mm 16 mm OHMITE MANUFACTURING CO compliant EAR99
ON1201E-R52
Ohmite Mfg Co
Check for Price Yes Active 12 Ω 10 % 2 W THROUGH HOLE MOUNT Axial -450 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 500 V e3 155 °C Tubular 2 TR Matte Tin (Sn) WIRE 28 mm 5.5 mm 16 mm OHMITE MANUFACTURING CO compliant EAR99 8533.10.00.65
ON1201E-A52
Ohmite Mfg Co
Check for Price Yes Active 12 Ω 10 % 2 W THROUGH HOLE MOUNT Axial -450 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 500 V e3 155 °C Tubular 2 Ammo Pack Matte Tin (Sn) WIRE 28 mm 5.5 mm 16 mm OHMITE MANUFACTURING CO compliant EAR99 8533.10.00.65