Parametric results for: ON1192 under Slotted Switch

Filter Your Search

1 - 10 of 83 results

|
-
-
-
-
Manufacturer Part Number: on11
Select parts from the table below to compare.
Compare
Compare
ON1179
Panasonic Electronic Components
Check for Price Obsolete THROUGH HOLE MOUNT 1 NO 85 °C -25 °C PANASONIC CORP unknown Transistor Outputs 30 V SINGLE 200 nA 50 mA 2.99 mm 300 µA 30 V 300 µA TRANSISTOR OUTPUT SLOTTED SWITCH Transistor 6 µs 5 mm
ON1108S
Panasonic Electronic Components
Check for Price Obsolete THROUGH HOLE MOUNT 1 NO 85 °C -25 °C PANASONIC CORP unknown Transistor Outputs 30 V SINGLE 200 nA 50 mA 3 mm 20 mA 30 V 7 mA TRANSISTOR OUTPUT SLOTTED SWITCH Transistor 3 mm PISTR104-006, 4 PIN
ON1145E
Ohmite Mfg Co
Check for Price Yes Active 110 kΩ 5 % 2 W Axial -700 ppm/°C FIXED RESISTOR CARBON FILM 500 V e3 Cylindrical 2 CYLINDRICAL PACKAGE Matte Tin (Sn) 810 µm 28 mm 5.5 mm 16 mm OHMITE MANUFACTURING CO compliant EAR99
ON1105
Panasonic Electronic Components
Check for Price Obsolete THROUGH HOLE MOUNT 1 NO 85 °C -25 °C PANASONIC CORP unknown Transistor Outputs 30 V SINGLE 200 nA 50 mA 3 mm 100 µA 30 V 300 µA TRANSISTOR OUTPUT SLOTTED SWITCH Transistor 3 mm PISTR104-007, 4 PIN
ON1145EA26
Ohmite Mfg Co
Check for Price Yes Active 110 kΩ 5 % 2 W THROUGH HOLE MOUNT Axial 700 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 500 V e3 155 °C Cylindrical 2 TUBULAR PACKAGE AMMO PACK Matte Tin (Sn) WIRE 810 µm 28 mm 5.5 mm 16 mm OHMITE MANUFACTURING CO unknown Axial, EAR99 8533.10.00.65
ON1107
Panasonic Electronic Components
Check for Price Obsolete THROUGH HOLE MOUNT NO 100 °C -30 °C 1 PANASONIC CORP unknown 50 mA 30 V Darlington 8541.40.80.00
ON1155E-R52
Ohmite Mfg Co
Check for Price Yes Active 1.1 MΩ 5 % 2 W THROUGH HOLE MOUNT Axial -800,1500 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 500 V e3 155 °C Tubular 2 TR Matte Tin (Sn) WIRE 28 mm 5.5 mm 16 mm OHMITE MANUFACTURING CO compliant EAR99 8533.10.00.65
ON1145EA52
Ohmite Mfg Co
Check for Price Yes Active 110 kΩ 5 % 2 W THROUGH HOLE MOUNT Axial 700 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 500 V e3 155 °C Cylindrical 2 TUBULAR PACKAGE AMMO PACK Matte Tin (Sn) WIRE 810 µm 28 mm 5.5 mm 16 mm OHMITE MANUFACTURING CO compliant AXIAL LEADED, ROHS COMPLIANT EAR99 8533.10.00.65
ON1102Q
Panasonic Electronic Components
Check for Price Obsolete THROUGH HOLE MOUNT 1 NO 85 °C -25 °C PANASONIC CORP unknown Transistor Outputs 30 V SINGLE 200 nA 50 mA 3 mm 5 mA 30 V 2 mA TRANSISTOR OUTPUT SLOTTED SWITCH Transistor 3 mm PISTR104-005, 4 PIN
ON1103
Panasonic Electronic Components
Check for Price Obsolete THROUGH HOLE MOUNT NO 85 °C -25 °C 1 PANASONIC CORP unknown 50 mA 2.99 mm 200 µA 30 V 6 µs 8541.40.80.00