Filter Your Search
1 - 3 of 3 results
|
ON1111E-A52
Ohmite Mfg Co
|
Check for Price | Yes | Active | NO | THROUGH HOLE MOUNT | CARBON FILM | e3 | 155 °C | 2 | Axial | Ammo Pack | Matte Tin (Sn) | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.10.00.65 | Tubular | 28 mm | 5.5 mm | 16 mm | 2 W | 70 °C | 110 Ω | FIXED RESISTOR | -450 ppm/°C | WIRE | 10 % | 500 V | ||||||||||||||||||
|
ON1111
Panasonic Electronic Components
|
Check for Price | Obsolete | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 300 µA | 30 V | 30 V | SINGLE | 200 nA | 300 µA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 6 µs | 5 mm | 85 °C | -25 °C | 2.99 mm | PANASONIC CORP | unknown | PISTR104-010, 4 PIN | Transistor Outputs | |||||||||||||||||||||||
|
ON1111E-R52
Ohmite Mfg Co
|
Check for Price | Yes | Active | NO | THROUGH HOLE MOUNT | CARBON FILM | e3 | 155 °C | 2 | Axial | TR | Matte Tin (Sn) | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.10.00.65 | Tubular | 28 mm | 5.5 mm | 16 mm | 2 W | 70 °C | 110 Ω | FIXED RESISTOR | -450 ppm/°C | WIRE | 10 % | 500 V |