Filter Your Search
1 - 7 of 7 results
|
OMR9603SFK
International Rectifier
|
Check for Price | No | No | Transferred | 8 V | 7.2 V | 6.8 V | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 8 V | 0.15 % | 0.15 % | 1 | 7.14 V | 6.46 V | BIPOLAR | 5 % | S-XDSO-G8 | e0 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class K | 1M Rad(Si) V | 8 | UNSPECIFIED | SOP | GWDIP8,1.0 | SQUARE | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | DUAL | 19.05 mm | 19.05 mm | 4.572 mm | INTERNATIONAL RECTIFIER CORP | DFP | SOP, GWDIP8,1.0 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
OMR9603SFK
Infineon Technologies AG
|
Check for Price | No | Active | 8 V | 7.2 V | 6.8 V | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 8 V | 0.15 % | 0.15 % | 1 | 7.14 V | 6.46 V | BIPOLAR | 5 % | S-XDSO-G8 | e0 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class K | 1M Rad(Si) V | 8 | UNSPECIFIED | SOP | GWDIP8,1.0 | SQUARE | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | DUAL | 19.05 mm | 19.05 mm | 4.572 mm | INFINEON TECHNOLOGIES AG | FP-8 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||
|
OMR9603SFP
Infineon Technologies AG
|
Check for Price | Active | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | INFINEON TECHNOLOGIES AG | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||||||||||||||||||||||
|
OMR9603SFKPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 8 V | 7.2 V | 6.8 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 1 | 7.14 V | 6.46 V | 5 % | S-XDSO-G8 | Not Qualified | 125 °C | -55 °C | 260 | MIL-PRF-38534 Class K | 40 | 1M Rad(Si) V | 8 | UNSPECIFIED | SOP | SQUARE | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | 19.05 mm | 19.05 mm | 4.572 mm | INTERNATIONAL RECTIFIER CORP | DFP | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||
|
OMR9603SFKPBF
Infineon Technologies AG
|
Check for Price | Yes | Active | 8 V | 7.2 V | 6.8 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 1 | 7.14 V | 6.46 V | S-XDSO-G8 | Not Qualified | 125 °C | -55 °C | 260 | MIL-PRF-38534 Class K | 40 | 1M Rad(Si) V | 8 | UNSPECIFIED | SOP | SQUARE | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | 19.05 mm | 19.05 mm | 4.572 mm | INFINEON TECHNOLOGIES AG | SOP, | compliant | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
OMR9603SFPPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 8 V | 7.2 V | 6.8 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 1 | 7.14 V | 6.46 V | 5 % | S-XDSO-G8 | Not Qualified | 125 °C | -55 °C | 260 | 40 | 1M Rad(Si) V | 8 | UNSPECIFIED | SOP | SQUARE | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | 19.05 mm | 19.05 mm | 4.572 mm | INTERNATIONAL RECTIFIER CORP | DFP | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
OMR9603SFP
International Rectifier
|
Check for Price | No | No | Obsolete | 8 V | 7.2 V | 6.8 V | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 8 V | 0.15 % | 0.15 % | 1 | 7.14 V | 6.46 V | BIPOLAR | 5 % | S-XDSO-G8 | e0 | Not Qualified | 125 °C | -55 °C | 1M Rad(Si) V | 8 | UNSPECIFIED | SOP | GWDIP8,1.0 | SQUARE | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | DUAL | 19.05 mm | 19.05 mm | 4.572 mm | INTERNATIONAL RECTIFIER CORP | DFP | SOP, GWDIP8,1.0 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |