Parametric results for: OMISH105D under Power/Signal Relays

Filter Your Search

1 - 7 of 7 results

|
-
-
-
Manufacturer Part Number: omish105d
Select parts from the table below to compare.
Compare
Compare
OMI-SH-105D,300
TE Connectivity
Check for Price Obsolete 720 mW 36 Ω 10 A 250 V 30 V 10 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 139 mA 3.5 V 500 mV 5 V 10A@240VAC 10A@30VDC 1 GΩ 15 ms 8 ms CSA; SEMKO; UL; VDE 50 °C 60 °C AC/DC SILVER CADMIUM OXIDE PANEL MOUNT TUBE 1 FORM A PLASTIC SEALED NO SOLDER/QUICK CONNECT 12.8 mm 20.6 mm 29.21 mm 29.2mm x 12.8mm x 20.6mm TE CONNECTIVITY LTD unknown EAR99 8536.41.00.20
OMI-SH-105D.394
TE Connectivity
Check for Price Active 720 mW 36 Ω 10 A 250 V 30 V 10 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 139 mA 3.5 V 500 mV 5 V 10A@250VAC 10A@30VDC 15 ms 8 ms CSA; SEMKO; UL; VDE -30 °C 55 °C AC/DC THROUGH HOLE-STRAIGHT NO SOLDER 12.8 mm 20.6 mm 29.2 mm 29.2mm x 12.8mm x 20.6mm TE CONNECTIVITY LTD unknown EAR99 8536.41.00.20
OMI-SH-105DM.394
TE Connectivity
Check for Price Active 720 mW 36 Ω 10 A 250 V 30 V 10 A 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 139 mA 3.5 V 500 mV 5 V 10A@250VAC 10A@30VDC 15 ms 8 ms CSA; SEMKO; UL; VDE -30 °C 55 °C AC/DC THROUGH HOLE-STRAIGHT NO SOLDER 12.8 mm 20.6 mm 29.2 mm 29.2mm x 12.8mm x 20.6mm TE CONNECTIVITY LTD unknown EAR99 8536.41.00.20
OMI-SH-105DM,394
TE Connectivity
Check for Price Yes Obsolete 720 mW 36 Ω 10 A 250 V 30 V 10 A 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 144 mA 3.5 V 500 mV 5 V 10A@240VAC 10A@30VDC 1 GΩ 15 ms 8 ms CSA; SEMKO; UL; VDE 50 °C 60 °C AC/DC SILVER TIN ALLOY PANEL MOUNT BOX 1 FORM A PLASTIC SEALED NO SOLDER/QUICK CONNECT 12.8 mm 20.6 mm 29.21 mm 29.3mm x 12.8mm x 20.6mm TE CONNECTIVITY LTD compliant EAR99 8536.41.00.20 ROHS COMPLIANT
OMI-SH-105D.300
TE Connectivity
Check for Price Active 720 mW 36 Ω 10 A 10 A SPDT MOMENTARY POWER/SIGNAL RELAY DC 144 mA 5 V CSA; SEMKO; UL; VDE AC/DC THROUGH HOLE-STRAIGHT NO SOLDER 12.8 mm 20.6 mm 29.2 mm 29.2mm x 12.8mm x 20.6mm TE CONNECTIVITY LTD unknown EAR99 ROHS COMPLIANT
OMI-SH-105D,394
TE Connectivity
Check for Price Yes Obsolete 720 mW 36 Ω 10 A 250 V 30 V 10 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 144 mA 3.5 V 500 mV 5 V 10A@240VAC 10A@30VDC 1 GΩ 15 ms 8 ms CSA; SEMKO; UL; VDE 50 °C 60 °C AC/DC SILVER TIN ALLOY PANEL MOUNT BOX 1 FORM C PLASTIC SEALED NO SOLDER/QUICK CONNECT 12.8 mm 20.6 mm 29.21 mm 29.2mm x 12.8mm x 20.6mm TE CONNECTIVITY LTD compliant EAR99 8536.41.00.20 ROHS COMPLIANT
OMI-SH-105DM,300
TE Connectivity
Check for Price Active 720 mW 36 Ω 10 A 240 V 30 V 10 A 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 139 mA 3.5 V 500 mV 5 V 10A@240VAC 10A@30VDC 15 ms 8 ms CSA; SEMKO; UL; VDE -30 °C 55 °C AC/DC THROUGH HOLE-STRAIGHT PLASTIC SEALED NO SOLDER 12.8 mm 20.6 mm 29.2 mm 29.2mm x 12.8mm x 20.6mm TE CONNECTIVITY LTD unknown EAR99 8536.41.00.20