Filter Your Search
1 - 2 of 2 results
|
OMIH-SH-124D.394
TE Connectivity
|
Check for Price | Yes | Active | 720 mW | 820 Ω | 16 A | 250 V | 30 V | 16 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 29 mA | 16.8 V | 2.4 V | 24 V | 16A@250VAC | 16A@30VDC | 15 ms | 8 ms | CSA; SEMKO; UL; VDE | -30 °C | 55 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 12.8 mm | 20.6 mm | 29.2 mm | 29.2mm x 12.8mm x 20.6mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.50 | |||||||||
|
OMIH-SH-124D,394
TE Connectivity
|
Check for Price | Yes | Obsolete | 720 mW | 820 Ω | 16 A | 250 V | 30 V | 16 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 16.8 V | 2.4 V | 24 V | 16A@240VAC | 16A@30VDC | 1 GΩ | 15 ms | 8 ms | CSA; SEMKO; UL; VDE | 50 °C | 60 °C | AC/DC | SILVER CADMIUM OXIDE | PANEL MOUNT | BOX | 1 FORM C | PLASTIC SEALED | NO | SOLDER/QUICK CONNECT | 12.8 mm | 20.6 mm | 29.21 mm | 29.2mm x 12.8mm x 20.6mm | TE CONNECTIVITY LTD | compliant | ROHS COMPLIANT | TE Connectivity |