Parametric results for: OMI-SH-224L,594 under Power/Signal Relays

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: omish224l594
Select parts from the table below to compare.
Compare
Compare
OMI-SH-224L.594
TE Connectivity
Check for Price Buy Obsolete 540 mW 1.1 kΩ 5 A 240 V 30 V 5 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 22 mA 19.2 V 2.4 V 24 V 5A@240VAC 5A@30VDC 20 ms 8 ms CSA; SEMKO; UL; VDE -30 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT NO SOLDER 12.8 mm 20.6 mm 29.2 mm 29.2mm X 12.8mm X 20.6mm TE CONNECTIVITY LTD unknown EAR99 8536.41.00.20
OMI-SH-224L,594
TE Connectivity
Check for Price Buy Yes Obsolete 1.1 W 540 Ω 5 A 5 A DPDT MOMENTARY POWER/SIGNAL RELAY DC 46 mA 24 V CSA; SEMKO; UL; VDE AC/DC THROUGH HOLE-STRAIGHT MOUNT NO SOLDER 12.8 mm 20.6 mm 29.2 mm 29.2mm x 12.8mm x 20.6mm TE CONNECTIVITY LTD unknown EAR99 ROHS COMPLIANT