Filter Your Search
1 - 10 of 32 results
|
OMF430TXV
TT Electronics OPTEK Technology
|
Check for Price | No | Obsolete | 860 nm | 800 nm | 900 nm | 100 pA | PHOTODIODE DETECTOR | 50/125, 100/140, MMF | 0.55 A/W | e0 | -55 °C | 125 °C | THROUGH HOLE MOUNT | TO-46 | NO | Tin/Lead (Sn/Pb) | 3.33 mm | 4.7 mm | OPTEK TECHNOLOGY INC | TO-46 | unknown | |||||||||||||||
|
OMF320TXV
TT Electronics Resistors
|
Check for Price | No | Obsolete | e0 | -40 °C | 125 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | TT ELECTRONICS PLC | compliant | 8541.40.20.00 | 100 mA | 2 V | 850 nm | 8 ns | 1 V | GaAlAs | 35 m | ||||||||||||||||||
|
OMF422TXV
TT Electronics OPTEK Technology
|
Check for Price | Obsolete | 880 nm | 100 pA | PHOTODIODE DETECTOR | 50/125, 62.5/125, 200/230, MMF | 0.55 A/W | -40 °C | 125 °C | ST CONNECTOR | PANEL MOUNT | NO | 20.57 mm | 10.41 mm | 12.7 mm | OPTEK TECHNOLOGY INC | unknown | ||||||||||||||||||||
|
OMF340TX
TT Electronics Resistors
|
Check for Price | No | Obsolete | e0 | -40 °C | 125 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | TT ELECTRONICS PLC | compliant | 8541.40.20.00 | 100 mA | 2 V | 850 nm | 6 ns | 1 V | GaAlAs | 35 m | ||||||||||||||||||
|
OMF341TXV
TT Electronics Resistors
|
Check for Price | Obsolete | -40 °C | 125 °C | THROUGH HOLE MOUNT | NO | TT ELECTRONICS PLC | compliant | 8541.40.20.00 | 100 mA | 2 V | 850 nm | 6 ns | 1 V | GaAlAs | 35 m | |||||||||||||||||||||
|
OMF422TX
TT Electronics OPTEK Technology
|
Check for Price | Obsolete | 880 nm | 100 pA | PHOTODIODE DETECTOR | 50/125, 62.5/125, 200/230, MMF | 0.55 A/W | -40 °C | 125 °C | ST CONNECTOR | PANEL MOUNT | NO | 20.57 mm | 10.41 mm | 12.7 mm | OPTEK TECHNOLOGY INC | unknown | ||||||||||||||||||||
|
OMF345TXV
TT Electronics OPTEK Technology
|
Check for Price | No | Obsolete | 850 nm | 830 nm | 870 nm | LED EMITTER | 3.5 ns | 50/125, 62.5/125, 100/140, MMF, PCS | 3.5 ns | DIGITAL | e0 | -40 °C | 125 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | 3.2 mm | 5.435 mm | OPTEK TECHNOLOGY INC | HERMETIC SEALED, PACKAGE-3 | unknown | |||||||||||||||
|
OMF342TXV
TT Electronics Resistors
|
Check for Price | Obsolete | -40 °C | 125 °C | THROUGH HOLE MOUNT | NO | TT ELECTRONICS PLC | compliant | 8541.40.20.00 | 100 mA | 2 V | 850 nm | 6 ns | 1 V | GaAlAs | 35 m | |||||||||||||||||||||
|
OMF346TX
TT Electronics Resistors
|
Check for Price | Obsolete | -40 °C | 125 °C | THROUGH HOLE MOUNT | NO | TT ELECTRONICS PLC | compliant | 8541.40.20.00 | 100 mA | 2 V | 850 nm | 4.5 ns | 1 V | GaAlAs | 35 m | |||||||||||||||||||||
|
OMF342TX
TT Electronics Resistors
|
Check for Price | Obsolete | -40 °C | 125 °C | THROUGH HOLE MOUNT | NO | TT ELECTRONICS PLC | compliant | 8541.40.20.00 | 100 mA | 2 V | 850 nm | 6 ns | 1 V | GaAlAs | 35 m |