Filter Your Search
1 - 2 of 2 results
|
POMAP5910GGZG2
Texas Instruments
|
Check for Price | No | Obsolete | 16 | 163840 | 16 | 25 | 13 MHz | YES | 1.6 V | DIGITAL SIGNAL PROCESSOR, MIXED | CMOS | NO | YES | FIXED POINT | MULTIPLE | YES | 1.675 V | 1.525 V | INDUSTRIAL | S-PBGA-B289 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 289 | PLASTIC/EPOXY | TFBGA | BGA289,21X21,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.2 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | BGA | TFBGA, BGA289,21X21,20 | 289 | not_compliant | 8542.31.00.01 | ||||
|
OMAP5910GGZG2
Texas Instruments
|
Check for Price | No | No | Obsolete | 16 | 163840 | 16 | 25 | 13 MHz | YES | 1.6 V | DIGITAL SIGNAL PROCESSOR, MIXED | CMOS | ALSO REQUIRES 2.75V OR 3.3V SUPPLY | NO | YES | FIXED POINT | MULTIPLE | YES | 1.675 V | 1.525 V | INDUSTRIAL | S-PBGA-B289 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 289 | PLASTIC/EPOXY | TFBGA | BGA289,21X21,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.2 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | BGA | PLASTIC, BGA-289 | 289 | not_compliant | 8542.31.00.01 |