Filter Your Search
1 - 4 of 4 results
![]() |
XOMAP3503DCBC
Texas Instruments
|
Check for Price | Obsolete | 16 | 26 | 38.4 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, MIXED | CMOS | NO | YES | FLOATING POINT | MULTIPLE | YES | 1.89 V | 1.71 V | COMMERCIAL | S-PBGA-B515 | Not Qualified | 70 °C | 515 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | BGA | VFBGA, | 515 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||
![]() |
OMAP3503DCBC
Texas Instruments
|
Check for Price | No | Yes | Obsolete | YES | 1.8 V | SoC | CMOS | 1.91 V | 1.71 V | OTHER | S-PBGA-B515 | Not Qualified | e1 | 3 | 90 °C | 260 | 30 | 515 | PLASTIC/EPOXY | VFBGA | BGA515,21X21,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 900 µm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | BGA | PLASTIC, POPFCBGA-515 | 515 | unknown | 8542.31.00.01 | ||||||||||||
|
OMAP3503DCBCR
Texas Instruments
|
Check for Price | Yes | Obsolete | YES | SOC | CMOS | COMMERCIAL | S-PBGA-B515 | Not Qualified | 70 °C | 515 | PLASTIC/EPOXY | FBGA | BGA515,26X26,20 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 500 µm | BOTTOM | TEXAS INSTRUMENTS INC | FBGA, BGA515,26X26,20 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
![]() |
OMAP3503DCBCA
Texas Instruments
|
Check for Price | No | Yes | Obsolete | YES | 1.8 V | SoC | CMOS | 1.91 V | 1.71 V | INDUSTRIAL | S-PBGA-B515 | Not Qualified | e1 | 3 | 105 °C | -40 °C | 260 | 30 | 515 | PLASTIC/EPOXY | VFBGA | BGA515,26X26,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 900 µm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | BGA | VFBGA, BGA515,26X26,20 | 515 | unknown | 8542.31.00.01 |