Filter Your Search
1 - 6 of 6 results
|
OMA512SKC
Omnirel Corp
|
Check for Price | Transferred | 5 mV | 4 V/us | 30 nA | 40 mA | 1 | OPERATIONAL AMPLIFIER | 40 V | -40 V | MILITARY | 4000 | O-MBFM-P8 | Not Qualified | 100 dB | 125 °C | -55 °C | 8 | METAL | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | OMNIREL CORP | unknown | ||||||||||||||
|
OMA512SKC
International Rectifier
|
Check for Price | No | No | Obsolete | 5 mV | 4 V/us | 30 nA | 1 | OPERATIONAL AMPLIFIER | 40 V | -40 V | -50 V | 50 V | MILITARY | 4000 | O-MBFM-P8 | Not Qualified | e0 | 100 dB | 125 °C | -55 °C | 8 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | INTERNATIONAL RECTIFIER CORP | compliant | TO-204AA | TO-3, | 2 | EAR99 | 8542.33.00.01 | |||
|
OMA512SKCB
International Rectifier
|
Check for Price | No | No | Obsolete | 12.5 mV | 115 nA | 1 | OPERATIONAL AMPLIFIER | 40 V | -40 V | -50 V | 50 V | MILITARY | O-MBFM-P8 | Not Qualified | e0 | 74 dB | 125 °C | -55 °C | 8 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | INTERNATIONAL RECTIFIER CORP | compliant | TO-204AA | TO-3, | 2 | EAR99 | 8542.33.00.01 | |||||
|
OMA512SK
Omnirel Corp
|
Check for Price | Transferred | 5 mV | 4 V/us | 30 nA | 40 mA | 1 | OPERATIONAL AMPLIFIER | 40 V | -40 V | MILITARY | 4000 | O-MBFM-P8 | Not Qualified | 100 dB | 125 °C | -55 °C | 8 | METAL | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | OMNIREL CORP | unknown | ||||||||||||||
|
OMA512SKCB
Omnirel Corp
|
Check for Price | Transferred | 12.5 mV | 100 mA | 1 | OPERATIONAL AMPLIFIER | 40 V | -40 V | MILITARY | O-MBFM-P8 | Not Qualified | 125 °C | -55 °C | 8 | METAL | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | OMNIREL CORP | unknown | ||||||||||||||||||
|
OMA512SKB
Omnirel Corp
|
Check for Price | Transferred | 12.5 mV | 100 mA | 1 | OPERATIONAL AMPLIFIER | 40 V | -40 V | MILITARY | O-MBFM-P8 | Not Qualified | 125 °C | -55 °C | 8 | METAL | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | OMNIREL CORP | unknown |