Filter Your Search
1 - 3 of 3 results
|
OM9307SP5
Omnirel Corp
|
Check for Price | No | Transferred | 12 V | STANDARD | OPEN-DRAIN | 2 | BUFFER OR INVERTER BASED MOSFET DRIVER | MOS | NO | 1 | 20 A | COMPLEMENTARY | 15 mA | 12.6 V | 11.4 V | NO | MILITARY | R-PSIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | SIP | SIP8,.06 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | OMNIREL CORP | unknown | ||||||
|
OM9307SS
Omnirel Corp
|
Check for Price | No | Transferred | 12 V | STANDARD | OPEN-DRAIN | 2 | BUFFER OR INVERTER BASED MOSFET DRIVER | MOS | NO | 1 | 20 A | COMPLEMENTARY | 15 mA | 12.6 V | 11.4 V | NO | MILITARY | R-MSFM-T7 | Not Qualified | e0 | 125 °C | -55 °C | 7 | METAL | SFM | SIP7,.15 | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | OMNIREL CORP | unknown | ||||||
|
OM9307SS
International Rectifier
|
Check for Price | No | No | Obsolete | 12 V | BUFFER OR INVERTER BASED MOSFET DRIVER | MOS | NO | 2 | 12.6 V | 11.4 V | NO | MILITARY | R-MSFM-P7 | Not Qualified | e0 | 125 °C | -55 °C | 7 | METAL | SFM | MOT CASE 714G-01 | RECTANGULAR | FLANGE MOUNT | TIN LEAD | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | , | EAR99 | 8542.39.00.01 |