Filter Your Search
1 - 4 of 4 results
|
OM7812IH
Infineon Technologies AG
|
Check for Price | No | Active | 27 V | 14.5 V | 12 V | 3 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.06 % | 1 | 12.36 V | 11.64 V | BIPOLAR | 3 % | R-MSFM-T3 | e0 | Not Qualified | 150 °C | -55 °C | 3 | METAL | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | , SIP3,.1ISO-TB | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||
|
OM7812IH
International Rectifier
|
Check for Price | No | No | Transferred | 27 V | 14.5 V | 12 V | 3 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.06 % | 1 | 12.36 V | 11.64 V | BIPOLAR | 3 % | R-MSFM-T3 | e0 | Not Qualified | 150 °C | -55 °C | 3 | METAL | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | , SIP3,.1ISO-TB | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | TO-257AA | 3 | |||||
|
OM7812IHPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 27 V | 14.5 V | 12 V | 1.5 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.36 V | 11.64 V | 3 % | R-MSFM-T3 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | METAL | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | TO-257AA | 3 | |||||||||||||
|
OM7812IH
Omnirel Corp
|
Check for Price | No | Transferred | 27 V | 14.5 V | 12 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.06 % | 0.1 % | 1 | 12.36 V | 11.64 V | BIPOLAR | 2 % | R-CSFM-T3 | e0 | Not Qualified | 150 °C | -55 °C | 3 | CERAMIC, METAL-SEALED COFIRED | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | OMNIREL CORP | TO-257AA, 3 PIN | unknown | Fixed,Positive,Single Output,Standard Drop |