Filter Your Search
1 - 3 of 3 results
|
OM7670NK
Omnirel Corp
|
Check for Price | Transferred | 18 V | 4.5 V | 3.3 V | 1.5 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 3.365 V | 3.235 V | O-MBCY-P2 | Not Qualified | 2 | METAL | ROUND | CYLINDRICAL | NO | PIN/PEG | BOTTOM | OMNIREL CORP | TO-204AA, 2 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||
|
OM7670NK
Infineon Technologies AG
|
Check for Price | No | Obsolete | 3.3 V | 1.5 V | 1.5 A | 1 | FIXED | 30 V | 0.012 % | 0.025 % | BIPOLAR | 2 % | Not Qualified | 125 °C | -55 °C | 3 | METAL | TO-204/-3 | INFINEON TECHNOLOGIES AG | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
OM7670NK
International Rectifier
|
Check for Price | No | Obsolete | 18 V | 4.5 V | 3.3 V | 1.5 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 30 V | 0.012 % | 0.025 % | 1 | 3.365 V | 3.235 V | BIPOLAR | 2 % | O-MBFM-P2 | Not Qualified | 125 °C | -55 °C | 2 | METAL | TO-204/-3 | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | INTERNATIONAL RECTIFIER CORP | , TO-204/-3 | unknown | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | TO-3 | 2 |