Filter Your Search
1 - 10 of 14 results
|
OM7670NK
Omnirel Corp
|
Check for Price | Transferred | 18 V | 4.5 V | 3.3 V | 1.5 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 3.365 V | 3.235 V | O-MBCY-P2 | Not Qualified | 2 | METAL | ROUND | CYLINDRICAL | NO | PIN/PEG | BOTTOM | OMNIREL CORP | TO-204AA, 2 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||||||
|
OM7670N2
Omnirel Corp
|
Check for Price | Transferred | 18 V | 4.5 V | 3.3 V | 750 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 3.365 V | 3.235 V | 2 % | S-CQCC-N28 | Not Qualified | 28 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | OMNIREL CORP | LCC-28 | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||
|
OM7670ST
Infineon Technologies AG
|
Check for Price | No | Obsolete | 3.3 V | 50 mA | 1 | NO | FIXED | 30 V | 0.012 % | 0.025 % | BIPOLAR | 2 % | Not Qualified | 125 °C | -55 °C | 3 | METAL | SIP3,.1TB | NO | 2.54 mm | SINGLE | INFINEON TECHNOLOGIES AG | , SIP3,.1TB | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
OM7670NK
Infineon Technologies AG
|
Check for Price | No | Obsolete | 3.3 V | 1.5 V | 1.5 A | 1 | FIXED | 30 V | 0.012 % | 0.025 % | BIPOLAR | 2 % | Not Qualified | 125 °C | -55 °C | 3 | METAL | TO-204/-3 | INFINEON TECHNOLOGIES AG | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
OM7670N2
International Rectifier
|
Check for Price | No | Obsolete | 18 V | 4.5 V | 3.3 V | 1.5 V | 750 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 30 V | 0.012 % | 0.025 % | 1 | 3.365 V | 3.235 V | BIPOLAR | 2 % | S-CQCC-N28 | e0 | Not Qualified | 150 °C | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 2.286 mm | INTERNATIONAL RECTIFIER CORP | QCCN, LCC28,.45SQ | unknown | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | QLCC | 28 | |||||
|
OM7670NK
International Rectifier
|
Check for Price | No | Obsolete | 18 V | 4.5 V | 3.3 V | 1.5 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 30 V | 0.012 % | 0.025 % | 1 | 3.365 V | 3.235 V | BIPOLAR | 2 % | O-MBFM-P2 | Not Qualified | 125 °C | -55 °C | 2 | METAL | TO-204/-3 | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | INTERNATIONAL RECTIFIER CORP | , TO-204/-3 | unknown | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | TO-3 | 2 | |||||||||||||
|
OM7670NM
Infineon Technologies AG
|
Check for Price | No | Obsolete | 3.3 V | 50 mA | 1 | YES | FIXED | 30 V | 0.012 % | 0.025 % | BIPOLAR | 2 % | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 3 | CERAMIC | SURF MNT 3,.5X.62 | YES | INFINEON TECHNOLOGIES AG | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
OM7670SM
International Rectifier
|
Check for Price | No | Transferred | 18 V | 4.5 V | 3.3 V | 1.3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 3.365 V | 3.235 V | 2 % | S-XDSO-G3 | Not Qualified | 125 °C | -55 °C | 3 | UNSPECIFIED | SOP | SQUARE | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | 10.795 mm | 10.795 mm | 4.318 mm | INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC | SOP, | unknown | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | SOIC | 3 | ||||||||||||||||
|
OM7670SM
Omnirel Corp
|
Check for Price | Transferred | 18 V | 4.5 V | 3.3 V | 1.3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 3.365 V | 3.235 V | R-CDSO-G3 | Not Qualified | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | OMNIREL CORP | SMD-3 | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||||||
|
OM7670ST
Omnirel Corp
|
Check for Price | Transferred | 18 V | 4.5 V | 3.3 V | 1.3 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 3.365 V | 3.235 V | R-CSFM-T3 | Not Qualified | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | OMNIREL CORP | TO-257AA, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo |