Filter Your Search
1 - 2 of 2 results
|
OM7622NM
Omnirel Corp
|
Check for Price | Transferred | 1.5 V | 5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 25 V | 1.5 V | 0.5 | 1 % | 1 | 25 V | 1.5 V | BIPOLAR | R-CDSO-N3 | Not Qualified | 125 °C | -55 °C | 150 °C | -55 °C | 3 | CERAMIC, METAL-SEALED COFIRED | SON | SURF MNT 3,.5X.62 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | DUAL | OMNIREL CORP | HERMETIC SEALED, SMT-3 | unknown | Adjustable,Positive,Single Output,Ldo | |||||||||||
|
OM7622NM
International Rectifier
|
Check for Price | No | Obsolete | 5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 25 V | 1.5 V | 0.17 | 1.1 % | 1 | 35 V | 1.25 V | BIPOLAR | R-CBCC-N3 | e0 | Not Qualified | 125 °C | -55 °C | 3 | CERAMIC, METAL-SEALED COFIRED | BCC | SURF MNT 3,.5X.62 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | BOTTOM | 12.7 mm | 15.875 mm | INTERNATIONAL RECTIFIER CORP | , SURF MNT 3,.5X.62 | unknown | Adjustable,Positive,Single Output,Ldo | SOIC | 3 | EAR99 | 8542.39.00.01 |