Filter Your Search
1 - 2 of 2 results
|
OM7612SM
International Rectifier
|
Check for Price | No | Obsolete | 3 V | 1 A | 1 | YES | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 50 V | 3 V | 0.05 | 4 % | 1 | 47 V | 1.2 V | BIPOLAR | S-CQCC-N28 | Not Qualified | 1 | 150 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 2.286 mm | INTERNATIONAL RECTIFIER CORP | QFN | QCCN, LCC28,.45SQ | 28 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Standard Drop | ||
|
OM7612SM
Omnirel Corp
|
Check for Price | Transferred | 1 A | YES | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 50 V | 3 V | 1 | 47 V | 1.2 V | S-CQCC-N28 | Not Qualified | 150 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | OMNIREL CORP | HERMETIC SEALED, SMT-28 | unknown | Adjustable,Negative,Single Output,Standard Drop |