Filter Your Search
1 - 5 of 5 results
|
OM7501SMV
Omnirel Corp
|
Check for Price | Transferred | 20 V | 7.5 V | 5 V | -5 V | 2 | YES | FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR | 1 | 5.15 V | 4.85 V | R-MDSO-G6 | Not Qualified | 150 °C | -55 °C | 6 | METAL | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | OMNIREL CORP | HERMETIC SEALED, METAL PACKAGE-6 | unknown | Fixed,Mixed,Multiple Output,Standard Drop | |||||||||
|
OM7501SM
Omnirel Corp
|
Check for Price | Transferred | 20 V | 7.5 V | 5 V | -5 V | 2 | YES | FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR | 1 | 5.15 V | 4.85 V | 3 % | R-MDSO-G6 | Not Qualified | 150 °C | -55 °C | 6 | METAL | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | OMNIREL CORP | HERMETIC SEALED, METAL PACKAGE-6 | unknown | Fixed,Mixed,Multiple Output,Standard Drop | ||||||||
|
OM7501SMT
Omnirel Corp
|
Check for Price | Transferred | 20 V | 7.5 V | 5 V | -5 V | 2 | YES | FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR | 1 | 5.15 V | 4.85 V | R-MDSO-G6 | Not Qualified | 150 °C | -55 °C | 6 | METAL | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | OMNIREL CORP | HERMETIC SEALED, METAL PACKAGE-6 | unknown | Fixed,Mixed,Multiple Output,Standard Drop | |||||||||
|
OM7501SMT
Infineon Technologies AG
|
Check for Price | Active | 20 V | 7.5 V | 5 V | -5 V | 2 | YES | FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR | 1 | 5.15 V | 4.85 V | S-MDSO-G6 | Not Qualified | 150 °C | -55 °C | 6 | METAL | SOP | SQUARE | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | 10.795 mm | 10.795 mm | INFINEON TECHNOLOGIES AG | HERMETIC SEALED, METAL, SMT-6 | compliant | Fixed,Mixed,Multiple Output,Standard Drop | EAR99 | 8542.39.00.01 | |||
|
OM7501SMV
Infineon Technologies AG
|
Check for Price | Active | 20 V | 7.5 V | 5 V | -5 V | 2 | YES | FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR | 1 | 5.15 V | 4.85 V | S-MDSO-G6 | Not Qualified | 150 °C | -55 °C | 6 | METAL | SOP | SQUARE | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | 10.795 mm | 10.795 mm | INFINEON TECHNOLOGIES AG | HERMETIC SEALED, METAL, SMT-6 | compliant | Fixed,Mixed,Multiple Output,Standard Drop | EAR99 | 8542.39.00.01 |