Parametric results for: OM6105SC under Power Field-Effect Transistors

Filter Your Search

1 - 6 of 6 results

All Filters
|
Manufacturer Part Number: om6105sc
Select parts from the table below to compare.
Compare
Select Parts Part Number
OM6105SC
Omnirel Corp
OM6105SCT
Omnirel Corp
OM6105SC
International Rectifier
OM6105SCV
Infineon Technologies AG
OM6105SCT
Infineon Technologies AG
OM6105SCV
Omnirel Corp
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Rohs Code
Part Life Cycle Code
Polarity/Channel Type Surface Mount
Configuration Number of Terminals
DS Breakdown Voltage-Min
Number of Elements Drain Current-Max (ID)
Drain-source On Resistance-Max
Additional Feature
FET Technology Operating Mode
Power Dissipation-Max (Abs)
Pulsed Drain Current-Max (IDM)
Transistor Application
Transistor Element Material
JEDEC-95 Code
JESD-30 Code
JESD-609 Code
Qualification Status
Operating Temperature-Max
Case Connection
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Reach Compliance Code
ECCN Code
Part Package Code
Package Description
Pin Count
No Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 100 V 1 35 A 650 mΩ HIGH RELIABILITY METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 125 W 160 A SWITCHING SILICON TO-258AA R-MSFM-P3 e0 Not Qualified 150 °C ISOLATED METAL RECTANGULAR FLANGE MOUNT Tin/Lead (Sn/Pb) PIN/PEG SINGLE OMNIREL CORP unknown EAR99
Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 100 V 1 35 A 650 mΩ HIGH RELIABILITY METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 160 A SWITCHING SILICON TO-258AA R-MSFM-P3 Not Qualified ISOLATED METAL RECTANGULAR FLANGE MOUNT PIN/PEG SINGLE OMNIREL CORP unknown EAR99
No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 100 V 1 35 A 650 mΩ HIGH RELIABILITY METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 125 W 160 A SWITCHING SILICON TO-258AA R-MSFM-P3 e0 Not Qualified 150 °C ISOLATED METAL RECTANGULAR FLANGE MOUNT TIN LEAD PIN/PEG SINGLE INTERNATIONAL RECTIFIER CORP unknown EAR99 TO-258AA FLANGE MOUNT, R-MSFM-P3 3
No Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 100 V 1 35 A 650 mΩ HIGH RELIABILITY METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 160 A SWITCHING SILICON TO-258AA R-MSFM-P3 e0 Not Qualified ISOLATED METAL RECTANGULAR FLANGE MOUNT TIN LEAD PIN/PEG SINGLE INFINEON TECHNOLOGIES AG compliant EAR99 FLANGE MOUNT, R-MSFM-P3
No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 100 V 1 35 A 650 mΩ HIGH RELIABILITY METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 160 A SWITCHING SILICON TO-258AA R-MSFM-P3 e0 Not Qualified ISOLATED METAL RECTANGULAR FLANGE MOUNT TIN LEAD PIN/PEG SINGLE INFINEON TECHNOLOGIES AG compliant EAR99 FLANGE MOUNT, R-MSFM-P3
Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 100 V 1 35 A 650 mΩ HIGH RELIABILITY METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 160 A SWITCHING SILICON TO-258AA R-MSFM-P3 Not Qualified ISOLATED METAL RECTANGULAR FLANGE MOUNT PIN/PEG SINGLE OMNIREL CORP unknown EAR99
Compare
OM6105SC
Omnirel Corp
Check for Price Buy No Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 100 V 1 35 A 650 mΩ HIGH RELIABILITY METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 125 W 160 A SWITCHING SILICON TO-258AA R-MSFM-P3 e0 Not Qualified 150 °C ISOLATED METAL RECTANGULAR FLANGE MOUNT Tin/Lead (Sn/Pb) PIN/PEG SINGLE OMNIREL CORP unknown EAR99
OM6105SCT
Omnirel Corp
Check for Price Buy Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 100 V 1 35 A 650 mΩ HIGH RELIABILITY METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 160 A SWITCHING SILICON TO-258AA R-MSFM-P3 Not Qualified ISOLATED METAL RECTANGULAR FLANGE MOUNT PIN/PEG SINGLE OMNIREL CORP unknown EAR99
OM6105SC
International Rectifier
Check for Price Buy No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 100 V 1 35 A 650 mΩ HIGH RELIABILITY METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 125 W 160 A SWITCHING SILICON TO-258AA R-MSFM-P3 e0 Not Qualified 150 °C ISOLATED METAL RECTANGULAR FLANGE MOUNT TIN LEAD PIN/PEG SINGLE INTERNATIONAL RECTIFIER CORP unknown EAR99 TO-258AA FLANGE MOUNT, R-MSFM-P3 3
OM6105SCV
Infineon Technologies AG
Check for Price Buy No Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 100 V 1 35 A 650 mΩ HIGH RELIABILITY METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 160 A SWITCHING SILICON TO-258AA R-MSFM-P3 e0 Not Qualified ISOLATED METAL RECTANGULAR FLANGE MOUNT TIN LEAD PIN/PEG SINGLE INFINEON TECHNOLOGIES AG compliant EAR99 FLANGE MOUNT, R-MSFM-P3
OM6105SCT
Infineon Technologies AG
Check for Price Buy No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 100 V 1 35 A 650 mΩ HIGH RELIABILITY METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 160 A SWITCHING SILICON TO-258AA R-MSFM-P3 e0 Not Qualified ISOLATED METAL RECTANGULAR FLANGE MOUNT TIN LEAD PIN/PEG SINGLE INFINEON TECHNOLOGIES AG compliant EAR99 FLANGE MOUNT, R-MSFM-P3
OM6105SCV
Omnirel Corp
Check for Price Buy Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 100 V 1 35 A 650 mΩ HIGH RELIABILITY METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 160 A SWITCHING SILICON TO-258AA R-MSFM-P3 Not Qualified ISOLATED METAL RECTANGULAR FLANGE MOUNT PIN/PEG SINGLE OMNIREL CORP unknown EAR99