Filter Your Search
1 - 10 of 462 results
|
OM2215E
Ohmite Mfg Co
|
$0.0825 | Yes | Active | 220 Ω | 5 % | 1 W | Axial | -450 ppm/°C | FIXED RESISTOR | CARBON FILM | 500 V | e3 | Cylindrical | 2 | CYLINDRICAL PACKAGE | MATTE TIN | 810 µm | 28 mm | 5 mm | 12 mm | OHMITE MANUFACTURING CO | compliant | Ohmite | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
OM2735
Ohmite Mfg Co
|
$0.9831 | No | Obsolete | 27 kΩ | 5 % | 1 W | Axial | FIXED RESISTOR | CARBON FILM | OM | 500 V | Ceramic | 2 | 810 µm | 28 mm | 5 mm | 12 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
OM2715E
Ohmite Mfg Co
|
$1.2306 | Yes | Active | 270 Ω | 5 % | 1 W | Axial | -450 ppm/°C | FIXED RESISTOR | CARBON FILM | 500 V | e3 | Cylindrical | 2 | CYLINDRICAL PACKAGE | MATTE TIN | 810 µm | 28 mm | 5 mm | 12 mm | OHMITE MANUFACTURING CO | compliant | Ohmite | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
OM2715
Ohmite Mfg Co
|
$1.7866 | No | Obsolete | 270 Ω | 5 % | 1 W | Axial | FIXED RESISTOR | CARBON FILM | OM | 500 V | Ceramic | 2 | 810 µm | 28 mm | 5 mm | 12 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
OM2235E
Ohmite Mfg Co
|
$2.7064 | Yes | Active | 22 kΩ | 5 % | 1 W | Axial | -450 ppm/°C | FIXED RESISTOR | CARBON FILM | 500 V | e3 | Cylindrical | 2 | CYLINDRICAL PACKAGE | MATTE TIN | 810 µm | 28 mm | 5 mm | 12 mm | OHMITE MANUFACTURING CO | compliant | Ohmite | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
OM2990-12ST
Omnirel Corp
|
Check for Price | Transferred | FLANGE MOUNT | 1 | NO | 3 | RECTANGULAR | OMNIREL CORP | unknown | METAL, TO-257AA, 3 PIN | Fixed,Negative,Single Output,Ldo | 1 V | 26 V | 13 V | R-MSFM-T3 | 125 °C | -55 °C | 1 A | 12.6 V | 11.4 V | 12 V | METAL | SFM | Not Qualified | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | THROUGH-HOLE | SINGLE | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
OM2P50CST
International Rectifier
|
Check for Price | Obsolete | FLANGE MOUNT | HIGH RELIABILITY | NO | 1 | 3 | RECTANGULAR | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 | FLANGE MOUNT, R-MSFM-P3 | R-MSFM-P3 | METAL | Not Qualified | PIN/PEG | SINGLE | ISOLATED | SINGLE WITH BUILT-IN DIODE | 500 V | 2 A | 6.1 Ω | METAL-OXIDE SEMICONDUCTOR | TO-257AA | ENHANCEMENT MODE | P-CHANNEL | 8 A | SWITCHING | SILICON | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
OM2064
North American Philips Discrete Products Div
|
Check for Price | Transferred | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | unknown | EAR99 | , | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
OM2755E
Ohmite Mfg Co
|
Check for Price | Yes | Active | 2.7 MΩ | 5 % | 1 W | Axial | -800,1500 ppm/°C | FIXED RESISTOR | CARBON FILM | 500 V | e3 | Cylindrical | 2 | CYLINDRICAL PACKAGE | Matte Tin (Sn) | 810 µm | 28 mm | 5 mm | 12 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
OM20-P0120.HH.YUN
Baumer Electric Ag
|
Check for Price | Yes | Active | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 50 °C | -10 °C | BAUMER ELECTRIC AG | not_compliant | PACKAGE-4 | 13 inch | 37 mm | 34.5 mm | DIE-CAST ZINC | 120 mm | 16 mm | IO-LINK | 0-10V | ANALOG VOLTAGE | RECTANGULAR | 400 µs | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | 28 V | 12 V | CONNECTOR |