Filter Your Search
1 - 3 of 3 results
|
OM2990-5SMM
Omnirel Corp
|
Check for Price | Transferred | 26 V | 6 V | 5 V | 1.27 A | YES | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 1 | 5.25 V | 4.75 V | 5 % | S-MDSO-G3 | Not Qualified | 125 °C | -55 °C | 3 | METAL | SQUARE | SMALL OUTLINE | YES | GULL WING | DUAL | OMNIREL CORP | HERMETIC SEALED, SMD-3 | unknown | Fixed,Negative,Single Output,Ldo | |||||||||||||||||||||||
|
OM2990-5SMM
Infineon Technologies AG
|
Check for Price | No | Active | 26 V | 6 V | 5 V | 1 V | 1 A | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 26 V | 0.055 % | 0.11 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | S-MDSO-G3 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 3 | METAL | SOP | GWDIP6,1.1 | SQUARE | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 5.08 mm | DUAL | 10.795 mm | 10.795 mm | INFINEON TECHNOLOGIES AG | HERMETIC SEALED, SMD-3 | not_compliant | Fixed,Negative,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||||
|
OM2990-5SMM
International Rectifier
|
Check for Price | No | No | Transferred | 26 V | 6 V | 5 V | 1 V | 1 A | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 26 V | 0.055 % | 0.11 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | S-MDSO-G3 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 3 | METAL | SOP | GWDIP6,1.1 | SQUARE | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 5.08 mm | DUAL | 10.795 mm | 10.795 mm | INTERNATIONAL RECTIFIER CORP | SOP, GWDIP6,1.1 | compliant | Fixed,Negative,Single Output,Ldo | EAR99 | 8542.39.00.01 | SOIC | 3 |