Filter Your Search
1 - 3 of 3 results
|
OM183-15SC
Omnirel Corp
|
Check for Price | No | Transferred | 30 V | 17.5 V | 15 V | 2.3 V | 7.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 17.5 V | 30 V | 0.1 % | 0.1 % | 1 | 15.3 V | 14.7 V | BIPOLAR | 1 % | R-MSFM-T3 | e0 | Not Qualified | 150 °C | -55 °C | 150 °C | -55 °C | 3 | METAL | SFM | SIP3,.14,200TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 5.08 mm | SINGLE | OMNIREL CORP | HERMETIC SEALED, TO-258, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||
|
OM183-15NM
Omnirel Corp
|
Check for Price | Transferred | 30 V | 17.5 V | 15 V | 7.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 17.5 V | 1 | 15.3 V | 14.7 V | R-CDSO-N3 | Not Qualified | 150 °C | -55 °C | 3 | CERAMIC, METAL-SEALED COFIRED | SON | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | DUAL | OMNIREL CORP | HERMETIC SEALED, SMT-3 | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||
|
OM183-15SC
International Rectifier
|
Check for Price | No | Obsolete | 30 V | 17.5 V | 15 V | 17.3 V | 7.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 17.5 V | 30 V | 0.1 % | 0.1 % | 1 | 15.3 V | 14.7 V | BIPOLAR | 2 % | R-MSFM-T3 | Not Qualified | 1 | 150 °C | -55 °C | 3 | METAL | SFM | SIP3,.14,200TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 5.08 mm | SINGLE | INTERNATIONAL RECTIFIER CORP | , SIP3,.14,200TB | unknown | Fixed,Positive,Single Output,Ldo | TO-258 | 3 | EAR99 | 8542.39.00.01 |