Filter Your Search
1 - 2 of 2 results
|
OM1815NTM
International Rectifier
|
Check for Price | No | Obsolete | 30 V | 17.5 V | 15 V | 2.5 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.075 % | 1 | 15.4 V | 14.6 V | BIPOLAR | 3 % | R-MSFM-T3 | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 3 | METAL | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-257AA | , SIP3,.1TB | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||
|
OM1815NTM
Omnirel Corp
|
Check for Price | No | Transferred | 30 V | 17.5 V | 15 V | 2.5 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.075 % | 1 | 15.4 V | 14.6 V | BIPOLAR | 3 % | R-MSFM-T3 | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 3 | METAL | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | OMNIREL CORP | METAL, TO-257AA, 3 PIN | unknown | Fixed,Positive,Single Output,Standard Drop |