Filter Your Search
1 - 3 of 3 results
|
OM1327SMM
Omnirel Corp
|
Check for Price | Transferred | 1.5 A | YES | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 50 V | 3 V | 1 | 47 V | 1.2 V | S-MDSO-G3 | Not Qualified | 150 °C | -55 °C | 3 | METAL | SOP | SQUARE | SMALL OUTLINE | YES | GULL WING | DUAL | OMNIREL CORP | SMD-3 | unknown | Adjustable,Negative,Single Output,Standard Drop | |||||||||||||||||||||||
|
OM1327SMMPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | YES | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 50 V | 3 V | 1 | 47 V | 1.2 V | S-XDSO-G3 | Not Qualified | 150 °C | -55 °C | 260 | 40 | 3 | UNSPECIFIED | SOP | GWDIP6,1.1 | SQUARE | SMALL OUTLINE | YES | GULL WING | 5.08 mm | DUAL | 10.795 mm | 10.795 mm | INTERNATIONAL RECTIFIER CORP | SOP, | compliant | Adjustable,Negative,Single Output,Standard Drop | SOIC | 3 | EAR99 | 8542.39.00.01 | ||||||||||||
|
OM1327SMM
International Rectifier
|
Check for Price | No | Obsolete | 3 V | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 50 V | 3 V | 0.03 | 4 % | 1 | 47 V | 1.2 V | BIPOLAR | S-XDSO-G3 | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 3 | UNSPECIFIED | SOP | GWDIP6,1.1 | SQUARE | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 5.08 mm | DUAL | 10.795 mm | 10.795 mm | INTERNATIONAL RECTIFIER CORP | SOP, GWDIP6,1.1 | compliant | Adjustable,Negative,Single Output,Standard Drop | SOIC | 3 | EAR99 | 8542.39.00.01 |