Filter Your Search
1 - 1 of 1 results
|
OL2300NHN/F,118
NXP Semiconductors
|
Check for Price | Yes | Active | 2.7 V | TELECOM CIRCUIT | 1 | 19 mA | OTHER | S-PQCC-N16 | e4 | Not Qualified | 1 | 85 °C | -25 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 1 mm | NXP SEMICONDUCTORS | QFN | 3 X 3 MM, 0.85 MM HEIGHT, LEAD FREE, PLASTIC, MO-220, SOT758-1, VQFN-16 | 16 | SOT758-1 | compliant | NXP |