Filter Your Search
1 - 2 of 2 results
Select Parts | Part Number |
---|
|
OKI-78SR-5/1.5-W36HE-C
Murata Power Solutions
|
||
|
OKI-78SR-5/1.5-W36HE-C
Murata Manufacturing Co Ltd
|
Most Relevant | Technical | Compliance | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Input Voltage-Nom | Output Voltage-Nom |
Input Voltage-Max
|
Input Voltage-Min
|
Output Voltage-Min
|
Output Voltage-Max
|
Number of Outputs |
Surface Mount
|
Trim/Adjustable Output
|
Analog IC - Other Type
|
Load Regulation-Max
|
Number of Functions | Technology |
Total Power Output-Max
|
JESD-30 Code
|
JESD-609 Code
|
Number of Terminals
|
Package Body Material
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Width
|
Length
|
Seated Height-Max
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
Date Of Intro
|
Yes | Active | 12 V | 5 V | 36 V | 7 V | 4.8 V | 5.2 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.4 % | 1 | HYBRID | 7.8 W | R-XSMA-T3 | e3 | 3 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 2.54 mm | SINGLE | 11.9 mm | 18 mm | 10.008 mm | MURATA POWER SOLUTIONS INC | SIP-3 | compliant | |||
Yes | Obsolete | SWITCHING REGULATOR | e3 | MATTE TIN OVER NICKEL | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 2020-06-05 |
|
OKI-78SR-5/1.5-W36HE-C
Murata Power Solutions
|
$6.4886 | Yes | Active | 12 V | 5 V | 36 V | 7 V | 4.8 V | 5.2 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.4 % | 1 | HYBRID | 7.8 W | R-XSMA-T3 | e3 | 3 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 2.54 mm | SINGLE | 11.9 mm | 18 mm | 10.008 mm | MURATA POWER SOLUTIONS INC | SIP-3 | compliant | ||||
|
OKI-78SR-5/1.5-W36HE-C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | SWITCHING REGULATOR | e3 | MATTE TIN OVER NICKEL | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 2020-06-05 |