Filter Your Search
1 - 10 of 45 results
|
DIP-1M-05D
Okita Works Co Ltd
|
Check for Price | Contact Manufacturer | 5 V | 50 mW | 500 Ω | 100 V | 500 mA | 100000000 Cycle(s) | SPST | MOMENTARY | DRY REED RELAY | DC | 10 mA | 3.8 V | 10W@100VDC | 0.5A@100VDC | 150 mΩ | Random | 10 GΩ | 1 ms | 500 µs | -10 °C | 60 °C | DC | THROUGH HOLE-STRAIGHT | 8 | 1 FORM A | NO | SOLDER | 6.95 mm | 6.5 mm | 19.7 mm | 19.7mm x 6.95mm x 6.5mm | 0.002999745999491999 inch | OKITA WORKS CO LTD | compliant | EAR99 | 8536.49.00.50 | ||
|
TRD-3012SF
Okita Works Co Ltd
|
Check for Price | Contact Manufacturer | 12 V | 1.25 kΩ | 200 V | 1 A | 100000000 Cycle(s) | 3PST | LATCHED | DC | 8.4 V | 50W@200VDC | 1A@200VDC | 150 mΩ | Random | 1 GΩ | 1.2 ms | 1 ms | -10 °C | 60 °C | DC | 9 | 3 FORM A | SOLDER | 16 mm | 18 mm | 29 mm | 29mm x 16mm x 18mm | OKITA WORKS CO LTD | compliant | EAR99 | 8536.49.00.50 | ||||||||
|
TRD-2005SF-12
Okita Works Co Ltd
|
Check for Price | Contact Manufacturer | 5 V | 500 Ω | 200 V | 1 A | 100000000 Cycle(s) | DPST | LATCHED | DC | 3.8 V | 50W@200VDC | 1A@200VDC | 150 mΩ | Random | 1000 GΩ | 1.2 ms | 1 ms | -10 °C | 60 °C | DC | 7 | 2 FORM A | SOLDER | 16 mm | 14 mm | 29 mm | 29mm x 16mm x 14mm | OKITA WORKS CO LTD | compliant | EAR99 | 8536.49.00.50 | ||||||||
|
U105G
Okita Works Co Ltd
|
Check for Price | Contact Manufacturer | 5 V | 150 Ω | 100 V | 500 mA | SPST | LATCHED | DC | 3.5 V | 10W@100VDC | 0.5A@100VDC | 150 mΩ | Random | 100 GΩ | 250 µs | 50 µs | -10 °C | 60 °C | DC | 8 | 1 FORM A | SOLDER | 4.6 mm | 4.8 mm | 9.75 mm | 9.75mm x 4.6mm x 4.8mm | OKITA WORKS CO LTD | compliant | EAR99 | 8536.49.00.50 | |||||||||
|
TRD-4005SF-11
Okita Works Co Ltd
|
Check for Price | Contact Manufacturer | 5 V | 150 Ω | 200 V | 1 A | 100000000 Cycle(s) | 4PST | LATCHED | DC | 3.8 V | 50W@200VDC | 1A@200VDC | 150 mΩ | Random | 100 GΩ | 1.2 ms | 1 ms | -10 °C | 60 °C | DC | 11 | 4 FORM A | SOLDER | 16 mm | 20 mm | 29 mm | 29mm x 16mm x 20mm | OKITA WORKS CO LTD | compliant | EAR99 | 8536.49.00.50 | ||||||||
|
DIP-1M-05
Okita Works Co Ltd
|
Check for Price | Contact Manufacturer | 5 V | 50 mW | 500 Ω | 100 V | 500 mA | 100000000 Cycle(s) | SPST | MOMENTARY | DRY REED RELAY | DC | 10 mA | 3.8 V | 10W@100VDC | 0.5A@100VDC | 150 mΩ | Random | 10 GΩ | 1 ms | 500 µs | -10 °C | 60 °C | DC | THROUGH HOLE-STRAIGHT | 8 | 1 FORM A | NO | SOLDER | 6.95 mm | 6.5 mm | 19.7 mm | 19.7mm x 6.95mm x 6.5mm | 0.002999745999491999 inch | OKITA WORKS CO LTD | compliant | EAR99 | 8536.49.00.50 | ||
|
HFS-1C-054W
Okita Works Co Ltd
|
Check for Price | Contact Manufacturer | 5 V | 100 Ω | 30 V | 100 mA | SPDT | LATCHED | DC | 2.7 V | 3W@30VDC | 0.1A@30VDC | 150 mΩ | Random | 10 GΩ | 1 ms | 1.5 ms | -55 °C | 140 °C | DC | 7 | 1 FORM C | SOLDER | 8 mm | 6 mm | 20.3 mm | 20.3mm x 8mm x 6mm | 0.003599187198374397 inch | OKITA WORKS CO LTD | compliant | EAR99 | 8536.41.00.20 | ||||||||
|
HFS-1A-24
Okita Works Co Ltd
|
Check for Price | Contact Manufacturer | 24 V | 1.2 kΩ | 100 V | 500 mA | 100000000 Cycle(s) | SPST | LATCHED | DC | 16.8 V | 10W@100VDC | 0.5A@100VDC | 150 mΩ | Random | 10 GΩ | 450 µs | 150 µs | -10 °C | 60 °C | DC | 8 | 1 FORM A | SOLDER | 5.08 mm | 5.8 mm | 20.3 mm | 20.3mm x 5.08mm x 5.8mm | 0.003599187198374397 inch | OKITA WORKS CO LTD | compliant | EAR99 | 8536.49.00.50 | |||||||
|
HFS-2A-05
Okita Works Co Ltd
|
Check for Price | Contact Manufacturer | 5 V | 160 Ω | 100 V | 500 mA | 100000000 Cycle(s) | DPST | LATCHED | DC | 3.8 V | 10W@100VDC | 0.5A@100VDC | 150 mΩ | Random | 10 GΩ | 500 µs | 200 µs | -10 °C | 60 °C | DC | 7 | 2 FORM A | SOLDER | 7.6 mm | 6.4 mm | 20.3 mm | 20.3mm x 7.6mm x 6.4mm | 0.003599187198374397 inch | OKITA WORKS CO LTD | compliant | EAR99 | 8536.49.00.50 | |||||||
|
TRD-2012SF
Okita Works Co Ltd
|
Check for Price | Contact Manufacturer | 12 V | 1.5 kΩ | 200 V | 1 A | 100000000 Cycle(s) | DPST | LATCHED | DC | 8.4 V | 50W@200VDC | 1A@200VDC | 150 mΩ | Random | 1 GΩ | 1.2 ms | 1 ms | -10 °C | 60 °C | DC | 7 | 2 FORM A | SOLDER | 16 mm | 14 mm | 29 mm | 29mm x 16mm x 14mm | OKITA WORKS CO LTD | compliant | EAR99 | 8536.49.00.50 |