Filter Your Search
1 - 4 of 4 results
|
OK4705E
Ohmite Mfg Co
|
Check for Price | Yes | Active | 47 Ω | 5 % | 250 mW | Axial | -450 ppm/°C | FIXED RESISTOR | CARBON FILM | 250 V | e3 | Cylindrical | 2 | CYLINDRICAL PACKAGE | MATTE TIN | 650 µm | 28 mm | 2.5 mm | 6.8 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | Ohmite | ||||||||||
|
OK4705ER52
Ohmite Mfg Co
|
Check for Price | Yes | Active | 47 Ω | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 450 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 250 V | e3 | 155 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 650 µm | 28 mm | 2.5 mm | 6.8 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | AXIAL LEADED, ROHS COMPLIANT | 8533.10.00.65 | |||
|
OK4705EA26
Ohmite Mfg Co
|
Check for Price | Yes | Active | 47 Ω | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 450 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 250 V | e3 | 155 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 650 µm | 28 mm | 2.5 mm | 6.8 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | AXIAL LEADED, ROHS COMPLIANT | 8533.10.00.65 | |||
|
OK4705EA52
Ohmite Mfg Co
|
Check for Price | Yes | Active | 47 Ω | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 450 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 250 V | e3 | 155 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 650 µm | 28 mm | 2.5 mm | 6.8 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | AXIAL LEADED, ROHS COMPLIANT | 8533.10.00.65 |