Filter Your Search
1 - 2 of 2 results
|
OJE-SS-112HM.000
TE Connectivity
|
Check for Price | Obsolete | 450 mW | 320 Ω | 10 A | 265 V | 30 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 38 mA | 8.4 V | 600 mV | 12 V | 10A@265VAC | 10A@30VDC | 10 ms | 4 ms | CSA; TUV; UL; VDE | -30 °C | 60 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 10.2 mm | 14.7 mm | 18.2 mm | 18.2mm x 10.2mm x 14.7mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | ||||||||||
|
OJE-SS-112HM,000
TE Connectivity
|
Check for Price | Yes | Active | 450 mW | 320 Ω | 10 A | 277 V | 30 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 38 mA | 8.4 V | 600 mV | 12 V | 10A@250VAC | 10A@28VDC | 3000 Vrms | 750 Vrms | 10 ms | 4 ms | CSA; TUV; UL; VDE | 50 °C | 70 °C | AC/DC | SILVER TIN OXIDE | PANEL MOUNT | 1 FORM A | NO | SOLDER/QUICK CONNECT | 10.2 mm | 14.7 mm | 18.2 mm | 18.2mm x 10.2mm x 14.7mm | 9 g | TE CONNECTIVITY LTD | not_compliant | ROHS COMPLIANT | TE Connectivity |