Filter Your Search
1 - 2 of 2 results
|
OJ-SS-124HM,000
TE Connectivity
|
$0.1833 | Yes | Active | 450 mW | 1.28 kΩ | 10 A | 277 V | 30 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 19 mA | 16.8 V | 1.2 V | 24 V | 10A@250VAC | 10A@28VDC | 4000 Vrms | 750 Vrms | 10 ms | 4 ms | CSA; TUV; UL; VDE | 50 °C | 70 °C | AC/DC | SILVER CADMIUM OXIDE | PANEL MOUNT | BOX; TRAY | 1 FORM A | NO | SOLDER/QUICK CONNECT | 10.2 mm | 14.7 mm | 18.2 mm | 18.2mm x 10.2mm x 14.7mm | 9 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | ||||
|
OJ-SS-124HM.000
TE Connectivity
|
Check for Price | Yes | Active | 450 mW | 1.28 kΩ | 10 A | 265 V | 30 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 19 mA | 16.8 V | 1.2 V | 24 V | 10A@265VAC | 10A@30VDC | 10 ms | 4 ms | CSA; TUV; UL; VDE | -30 °C | 60 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 10.2 mm | 14.7 mm | 18.2 mm | 18.2mm x 10.2mm x 14.7mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 |