Filter Your Search
1 - 1 of 1 results
|
OJ-SH-105LMH,000
TE Connectivity
|
$1.5516 | Yes | Active | 200 mW | 125 Ω | 8 A | 277 V | 30 V | 8 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 40 mA | 5 V | 8A@240VAC | 4000 Vrms | 750 Vrms | CSA; TUV; UL | 50 °C | 70 °C | AC/DC | SILVER CADMIUM OXIDE | PANEL MOUNT | BOX; TRAY | 1 FORM A | EPOXY TERMINAL SEALED | NO | SOLDER/QUICK CONNECT | 10.2 mm | 14.7 mm | 18.2 mm | 12.7mm x 10.2mm x 14.6mm | 9 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | TE Connectivity |