Filter Your Search
1 - 1 of 1 results
|
OH200-65012SV-006.4M
Connor-Winfield
|
Check for Price | Active | 6.4 MHz | 0.025 % | 1 kHz | 0.05 PPM/FIRST YEAR | 50 Ω | 12 V | SINE | OH200 | 4.5 V | 500 mV | NO | 0.005 ppm | 1.5 W | 1.125 V | 12V | -145 dBc/Hz | 125 mA | 12.6 V | 11.4 V | 3.8 W | 5 Minute | 85 °C | -40 °C | MIL-STD-202G | THROUGH HOLE MOUNT | 5 | DIP5/6,.7,350 | NO | 36.0mm x 27.0mm x 12.7mm | CONNOR WINFIELD CORP | unknown | Sine |