Filter Your Search
1 - 1 of 1 results
|
OH200-51003CV-005.0M
Connor-Winfield
|
Check for Price | Yes | Active | 5 MHz | 0.005 % | 0.05 PPM/FIRST YEAR | 15 pF | 3.3 V | CMOS | 3 V | 300 mV | NO | 0.005 ppm | 1.1 W | 3.3V | 3.47 V | 3.13 V | 3 W | 5 Minute | 70 °C | THROUGH HOLE MOUNT | 5 | NO | 36.0mm x 27.0mm x 12.7mm | CONNOR WINFIELD CORP | ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED PACKAGE-5 | unknown | Clock |