Filter Your Search
1 - 5 of 5 results
|
OFB2402H
IXYS Corporation
|
Check for Price | No | Transferred | 9 V | 16 mA | DC | Back to Back SCR | 80 °C | -20 °C | 11 mm | 22 mm | IXYS CORP | unknown | 8541.40.95.00 | |||||||||||
|
OFB2402
Littelfuse Inc
|
Check for Price | No | Active | 9 V | 16 mA | DC | Back to Back SCR | 80 °C | -20 °C | 11 mm | 22 mm | LITTELFUSE INC | unknown | ||||||||||||
|
OFB2402
IXYS Integrated Circuits Division
|
Check for Price | No | Transferred | 16 mA | 1.5 A | 4 kV | CMOS COMPATIBLE, UL RECOGNIZED, WITH ZERO CROSSOVER CIRCUIT | SINGLE | TRIGGER OUTPUT SSR | e0 | 85 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | ||||||||
|
OFB2402
IXYS Corporation
|
Check for Price | No | Transferred | 9 V | 16 mA | DC | Back to Back SCR | 80 °C | -20 °C | 11 mm | 22 mm | IXYS CORP | unknown | 8541.40.95.00 | |||||||||||
|
OFB2402H
IXYS Integrated Circuits Division
|
Check for Price | No | Transferred | 9 V | 16 mA | DC | Back to Back SCR | e0 | 80 °C | -20 °C | Tin/Lead (Sn/Pb) | 11 mm | 22 mm | IXYS INTEGRATED CIRCUITS DIVISION | compliant | 8541.40.80.00 |