Parametric results for: OF394J under Carbon Composition Resistors

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: of394j
Select parts from the table below to compare.
Compare
Compare
OF394J
Ohmite Mfg Co
Check for Price No Obsolete 390 kΩ 5 % 500 mW THROUGH HOLE MOUNT Axial FIXED RESISTOR CARBON COMPOSITION OF 70 °C OF NO 350 V 130 °C Phenolic 2 TUBULAR PACKAGE AMMO PACK; TR, 10 INCH WIRE 750 µm 29 mm 3.8 mm 10.3 mm OHMITE MANUFACTURING CO AXIAL LEADED compliant EAR99 8533.10.00.60
OF394JE-TR
Ohmite Mfg Co
Check for Price Yes Obsolete 390 kΩ 5 % 500 mW Axial FIXED RESISTOR CARBON COMPOSITION LITTLE DEMON 350 V e3 130 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) 700 µm 28.83 mm 3.8 mm 10.3 mm OHMITE MANUFACTURING CO compliant EAR99
OF394JE
Ohmite Mfg Co
Check for Price Yes Yes Obsolete 390 kΩ 5 % 500 mW THROUGH HOLE MOUNT Axial FIXED RESISTOR CARBON COMPOSITION 70 °C NO 350 V e3 130 °C Tubular 2 TUBULAR PACKAGE BULK Matte Tin (Sn) WIRE 700 µm 28.83 mm 3.8 mm 10.3 mm OHMITE MANUFACTURING CO AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.10.00.60 Ohmite