Filter Your Search
1 - 1 of 1 results
|
ODD78M000EX
Amphenol Positronic
|
Check for Price | No | Active | 78 | 4 | 2.41 mm | 4 | 10 mΩ | 12 A | MALE | 1000 Cycles | CABLE AND PANEL | GLASS FILLED POLYESTER | 5/D | STAINLESS STEEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308 | 1400VAC V | NO | 5 GΩ | CSA;MIL;UL | 94V-0 | -55 °C | 125 °C | MACHINED | STAGGERED | RND PIN-SKT | YES | BLACK | 2.41 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | JACKSCREW | ONE | GENERAL PURPOSE | TIN | CRIMP | 0.605 inch | 0.411 inch | 2.635 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 |