Filter Your Search
1 - 5 of 5 results
|
ODD78F4R7000
Amphenol Positronic
|
$231.2248 | Active | 78 | 4 | 2.41 mm | 4 | 10 mΩ | 12 A | FEMALE | BOARD | GLASS FILLED POLYESTER | 5/D | STEEL | GOLD FLASH OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | WITH CROSS BAR | 1000VAC V | NO | 5 GΩ | NO | NO | e4 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | PLUG | GOLD FLASH OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | BLACK | 0.1 inch | NO | #4-40 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | FLASH inch | ZINC CHROMATE | SOLDER | 0.605 inch | 0.614 inch | 2.626 inch | 0.125 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||
|
ODD78F4R7000-14
Amphenol Positronic
|
Check for Price | Active | 78 | 4 | 2.41 mm | 4 | 12 A | FEMALE | BOARD AND PANEL | GLASS FILLED POLYESTER | 5/D | STEEL/BRASS | GOLD (30) OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308; IEC 60807-3; IEC 60807-2 | NO | NO | YES | e4 | YES | 94V-0 | SPLIT BOARD LOCK | GOLD (30) OVER NICKEL | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | ZINC | SOLDER | 0.605 inch | 0.514 inch | 2.626 inch | POSITRONIC INDUSTRIES INC | unknown | ||||||||||||||||||
|
ODD78F4R7000/AA-15
Amphenol Positronic
|
Check for Price | Yes | Active | 78 | 4 | 2.41 mm | 4 | 12 A | FEMALE | BOARD AND PANEL | GLASS FILLED POLYESTER | 5/D | STEEL/BRASS | GOLD (50) OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308; IEC 60807-3; IEC 60807-2 | NO | NO | YES | e4 | YES | 94V-0 | SPLIT BOARD LOCK | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | ZINC | SOLDER | 0.605 inch | 0.514 inch | 2.626 inch | POSITRONIC INDUSTRIES INC | unknown | ROHS COMPLIANT | |||||||||||||||
|
ODD78F4R7000-15
Amphenol Positronic
|
Check for Price | Active | 78 | 4 | 2.41 mm | 4 | 12 A | FEMALE | BOARD AND PANEL | GLASS FILLED POLYESTER | 5/D | STEEL/BRASS | GOLD (50) OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308; IEC 60807-3; IEC 60807-2 | NO | NO | YES | e4 | YES | 94V-0 | SPLIT BOARD LOCK | GOLD (50) OVER NICKEL | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | ZINC | SOLDER | 0.605 inch | 0.514 inch | 2.626 inch | POSITRONIC INDUSTRIES INC | unknown | ||||||||||||||||||
|
ODD78F4R7000/AA-14
Amphenol Positronic
|
Check for Price | Yes | Active | 78 | 4 | 2.41 mm | 4 | 12 A | FEMALE | BOARD AND PANEL | GLASS FILLED POLYESTER | 5/D | STEEL/BRASS | GOLD (30) OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308; IEC 60807-3; IEC 60807-2 | NO | NO | YES | e4 | YES | 94V-0 | SPLIT BOARD LOCK | GOLD OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | ZINC | SOLDER | 0.605 inch | 0.514 inch | 2.626 inch | POSITRONIC INDUSTRIES INC | unknown | ROHS COMPLIANT |