Filter Your Search
1 - 1 of 1 results
|
ODD44M50000
Amphenol Positronic
|
$118.4511 | No | Active | 44 | 3 | 2.29 mm | 3 | 10 mΩ | 12 A | MALE | 1000 Cycles | BOARD AND PANEL | GLASS FILLED POLYESTER | 3/B | STAINLESS STEEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308 | 1400VAC V | NO | 5 GΩ | CSA;MIL;UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | MACHINED | STAGGERED | RND PIN-SKT | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.98 mm | ZINC | SOLDER | 0.494 inch | 0.606 inch | 2.072 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 |