Filter Your Search
1 - 1 of 1 results
|
ODD44M20000
Amphenol Positronic
|
Check for Price | No | Active | 44 | 3 | 10 mΩ | 12 A | MALE | PANEL | GLASS FILLED POLYESTER | 3/B | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | REMOVABLE CONTACTS | 1000VAC V | NO | 5 GΩ | 22 AWG | 30 AWG | e4 | YES | UL, CSA | -55 °C | 125 °C | RECEPTACLE | REMOVABLE CNT BLOCK | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | BLACK | 2.29 inch | 0.1 inch | NO | HOLE .112-.124 | LOCKING | ONE | FLASH inch | ZINC | SOLDER LUG | 0.494 inch | 0.411 inch | 2.088 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 |