Filter Your Search
1 - 2 of 2 results
|
ODD44F4R7N00
Amphenol Positronic
|
$137.0893 | No | Active | 44 | 3 | 2.29 mm | 3 | 10 mΩ | 12 A | FEMALE | BOARD | GLASS FILLED POLYESTER | 3/B | GOLD FLASH OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | W/ CROSS BAR&PUSH-ON FASTENER | 1000VAC V | NO | 5 GΩ | e4 | YES | UL, CSA | -55 °C | 125 °C | SPLIT BOARD LOCK | PLUG | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | BLACK | 0.1 inch | NO | #4-40 | LOCKING | ONE | STAGGERED | 2.54 mm | FLASH inch | ZINC | SOLDER | 0.494 inch | 0.514 inch | 2.072 inch | 0.125 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||
|
ODD44F4R7N00/AA
Amphenol Positronic
|
$137.0893 | Yes | Active | 44 | 3 | 2.29 mm | 3 | 10 mΩ | 12 A | FEMALE | 1000 Cycles | BOARD AND PANEL | GLASS FILLED POLYESTER | 3/B | STAINLESS STEEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308 | 1400VAC V | NO | 5 GΩ | CSA;MIL;UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | MACHINED | STAGGERED | RND PIN-SKT | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | ZINC | SOLDER | 0.494 inch | 0.514 inch | 2.072 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 |