Filter Your Search
1 - 6 of 6 results
|
ODD15M4R700Z/AA
Amphenol Positronic
|
$61.3739 | Active | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | GOLD FLASH OVER NICKEL | COPPER ALLOY | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
ODD15M4R700Z-14
Amphenol Positronic
|
Check for Price | Active | 15 | 3 | 2.29 mm | 3 | 12 A | MALE | BOARD AND PANEL | GLASS FILLED POLYESTER | 1/E | STEEL/BRASS | GOLD (30) OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308; IEC 60807-3; IEC 60807-2 | NO | NO | YES | e4 | YES | 94V-0 | SPLIT BOARD LOCK | GOLD (30) OVER NICKEL | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | TIN | SOLDER | 0.494 inch | 0.514 inch | 1.204 inch | POSITRONIC INDUSTRIES INC | unknown | ||||||||||||||||||
|
ODD15M4R700Z/AA-15
Amphenol Positronic
|
Check for Price | Yes | Active | 15 | 3 | 2.29 mm | 3 | 12 A | MALE | BOARD AND PANEL | GLASS FILLED POLYESTER | 1/E | STEEL/BRASS | GOLD (50) OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308; IEC 60807-3; IEC 60807-2 | NO | NO | YES | e4 | YES | 94V-0 | SPLIT BOARD LOCK | GOLD OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | TIN | SOLDER | 0.494 inch | 0.514 inch | 1.204 inch | POSITRONIC INDUSTRIES INC | unknown | ROHS COMPLIANT | |||||||||||||||
|
ODD15M4R700Z
Amphenol Positronic
|
Check for Price | No | Active | 15 | 3 | 2.29 mm | 3 | 10 mΩ | 12 A | MALE | BOARD | GLASS FILLED POLYESTER | 1/E | GOLD FLASH OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | WITH CROSS BAR | 1000VAC V | NO | 5 GΩ | e4 | YES | UL, CSA | -55 °C | 125 °C | SPLIT BOARD LOCK | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | BLACK | 0.1 inch | NO | #4-40 | LOCKING | ONE | STAGGERED | 2.54 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.514 inch | 1.204 inch | 0.125 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||||
|
ODD15M4R700Z-15
Amphenol Positronic
|
Check for Price | Active | 15 | 3 | 2.29 mm | 3 | 12 A | MALE | BOARD AND PANEL | GLASS FILLED POLYESTER | 1/E | STEEL/BRASS | GOLD (50) OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308; IEC 60807-3; IEC 60807-2 | NO | NO | YES | e4 | YES | 94V-0 | SPLIT BOARD LOCK | GOLD (50) OVER NICKEL | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | TIN | SOLDER | 0.494 inch | 0.514 inch | 1.204 inch | POSITRONIC INDUSTRIES INC | unknown | ||||||||||||||||||
|
ODD15M4R700Z/AA-14
Amphenol Positronic
|
Check for Price | Yes | Active | 15 | 3 | 2.29 mm | 3 | 12 A | MALE | BOARD AND PANEL | GLASS FILLED POLYESTER | 1/E | STEEL/BRASS | GOLD (30) OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308; IEC 60807-3; IEC 60807-2 | NO | NO | YES | e4 | YES | 94V-0 | SPLIT BOARD LOCK | GOLD OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | TIN | SOLDER | 0.494 inch | 0.514 inch | 1.204 inch | POSITRONIC INDUSTRIES INC | unknown | ROHS COMPLIANT |