Filter Your Search
1 - 2 of 2 results
|
ODD15F1000X/AA
Amphenol Positronic
|
$50.9985 | Yes | Active | 15 | 3 | 2.29 mm | 3 | 10 mΩ | 12 A | FEMALE | 1000 Cycles | CABLE AND PANEL | GLASS FILLED POLYESTER | 1/E | STAINLESS STEEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308 | 1400VAC V | NO | 5 GΩ | CSA;MIL;UL | 94V-0 | -55 °C | 125 °C | MACHINED | STAGGERED | RND PIN-SKT | NO | BLACK | 2.29 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | TIN | CRIMP | 0.494 inch | 0.411 inch | 1.213 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||
|
ODD15F1000X/AA-14
Amphenol Positronic
|
$70.6548 | Yes | Active | 15 | 3 | 2.29 mm | 3 | 10 mΩ | 12 A | FEMALE | 1000 Cycles | CABLE AND PANEL | GLASS FILLED POLYESTER | 1/E | STAINLESS STEEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308 | 1400VAC V | NO | 5 GΩ | CSA;MIL;UL | 94V-0 | -55 °C | 125 °C | MACHINED | STAGGERED | RND PIN-SKT | NO | BLACK | 2.29 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | 30u inch | TIN | CRIMP | 0.494 inch | 0.411 inch | 1.213 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 |