Filter Your Search
1 - 1 of 1 results
|
ODD104M4R700X-14
Amphenol Positronic
|
Check for Price | Active | 104 | 5 | 2.41 mm | 5 | 12 A | MALE | BOARD AND PANEL | GLASS FILLED POLYESTER | 6 | STEEL/BRASS | GOLD (30) OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308; IEC 60807-3; IEC 60807-2 | NO | NO | YES | e4 | YES | 94V-0 | SPLIT BOARD LOCK | GOLD (30) OVER NICKEL | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | TIN | SOLDER | 0.668 inch | 0.514 inch | 2.729 inch | POSITRONIC INDUSTRIES INC | unknown |