Parametric results for: OD1608 under Carbon Composition Resistors

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: od160
Select parts from the table below to compare.
Compare
Compare
OD160J
Ohmite Mfg Co
Check for Price Obsolete 16 Ω 5 % 250 mW THROUGH HOLE MOUNT FIXED RESISTOR CARBON COMPOSITION OD 70 °C NO 250 V e0 130 °C 2 TUBULAR PACKAGE AMMO PACK; TR, 10 INCH TIN LEAD WIRE OHMITE MANUFACTURING CO AXIAL LEADED unknown EAR99 8533.10.00.60
OD160JE
Ohmite Mfg Co
Check for Price Yes Yes Obsolete 16 Ω 5 % 250 mW THROUGH HOLE MOUNT Axial FIXED RESISTOR CARBON COMPOSITION 70 °C NO 250 V e3 130 °C Tubular 2 Bulk Matte Tin (Sn) WIRE 600 µm 28.83 mm 2.5 mm 7 mm OHMITE MANUFACTURING CO Axial, compliant EAR99 8533.10.00.60
OD160JE-B
Ohmite Mfg Co
Check for Price Obsolete 16 Ω 5 % 250 mW THROUGH HOLE MOUNT Axial FIXED RESISTOR CARBON COMPOSITION 70 °C NO 250 V 130 °C Tubular 2 BULK WIRE 600 µm 28.83 mm 2.5 mm 7 mm OHMITE MANUFACTURING CO AXIAL LEADED unknown EAR99 8533.10.00.60
OD160JE-A
Ohmite Mfg Co
Check for Price Obsolete 16 Ω 5 % 250 mW THROUGH HOLE MOUNT Axial FIXED RESISTOR CARBON COMPOSITION 70 °C NO 250 V 130 °C Tubular 2 AMMO PACK WIRE 600 µm 28.83 mm 2.5 mm 7 mm OHMITE MANUFACTURING CO AXIAL LEADED unknown EAR99 8533.10.00.60
OD160JE-TR
Ohmite Mfg Co
Check for Price Yes Obsolete 16 Ω 5 % 250 mW THROUGH HOLE MOUNT Axial FIXED RESISTOR CARBON COMPOSITION 70 °C NO 250 V 130 °C Tubular 2 TR, 10 Inch WIRE 600 µm 28.83 mm 2.5 mm 7 mm OHMITE MANUFACTURING CO AXIAL LEADED compliant EAR99 8533.10.00.60