Parametric results for: OD1238-12HB under Fans/Blowers

Filter Your Search

1 - 10 of 10 results

|
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: od123812hb
Select parts from the table below to compare.
Compare
Compare
OD1238-12HBIP55
Knight Electronics Inc
Check for Price Yes Active 12 V 500 mA DC FAN APPROVAL: TUV; UKCA 124.1 CFM 65000 h 44.1 dB 11.91 mmH2O 6 W 2895 rpm CE;CUL;UL 65 °C -20 °C POLYBUTYLENE TEREPHTHALATE AXIAL BALL 120 mm 258.54 g 120 mm 38 mm KNIGHT ELECTRONICS INC unknown
OD1238-12HBIP68
Knight Electronics Inc
Check for Price Yes Active 12 V 500 mA DC FAN APPROVAL: TUV; UKCA; UL 124.1 CFM 65000 h 44.1 dB 11.913 mmH2O 6 W 2895 rpm CE; CUL 65 °C -20 °C POLYBUTYLENE TEREPHTHALATE AXIAL BALL 120 mm 258.548 g 120 mm 38 mm KNIGHT ELECTRONICS INC unknown
OD1238-12HBVXC
Knight Electronics Inc
Check for Price Yes Active 12 V 3.6 A DC FAN APPROVAL: TUV; UKCA 226 CFM 65000 h 65 dB 34.28 mmH2O 43.2 W 5000 rpm CE;CUL;UL 75 °C -20 °C POLYBUTYLENE TEREPHTHALATE AXIAL BALL 120 mm 353.8 g 120 mm 38 mm KNIGHT ELECTRONICS INC unknown
OD1238-12HB01A
Knight Electronics Inc
Check for Price Active DC FAN KNIGHT ELECTRONICS INC unknown
OD1238-12HBVXC10A
Knight Electronics Inc
Check for Price Yes Active 12 V 3.6 A DC FAN APPROVAL: TUV; UKCA 226 CFM 65000 h 65 dB 34.28 mmH2O 43.2 W 5000 rpm CE;CUL;UL 75 °C -20 °C POLYBUTYLENE TEREPHTHALATE AXIAL BALL 120 mm 353.8 g 120 mm 38 mm KNIGHT ELECTRONICS INC unknown
OD1238-12HBXC
Knight Electronics Inc
Check for Price Yes Active 12 V 1.95 A DC FAN APPROVAL: TUV; UKCA; UL 185 CFM 70000 h 65.3 dB 17.78 mmH2O 23.4 W 4275 rpm CE; CUL 70 °C -10 °C POLYBUTYLENE TEREPHTHALATE AXIAL BALL 120 mm 335.658 g 120 mm 38.5 mm KNIGHT ELECTRONICS INC unknown
OD1238-12HBXJ01A
Knight Electronics Inc
Check for Price Yes Active 12 V 4.4 A DC FAN APPROVAL: TUV; UKCA 227 CFM 70000 h 69.1 dB 33.01 mmH2O 52.8 W 6000 rpm CE;CUL;UL 70 °C -10 °C POLYBUTYLENE TEREPHTHALATE AXIAL BALL 120 mm 376.48 g 120 mm 38 mm KNIGHT ELECTRONICS INC compliant
OD1238-12HB02A
Knight Electronics Inc
Check for Price Active DC FAN KNIGHT ELECTRONICS INC unknown
OD1238-12HBXJ10A
Knight Electronics Inc
Check for Price Yes Active 12 V 4.4 A DC FAN APPROVAL: TUV; UKCA 227 CFM 70000 h 69.1 dB 33.01 mmH2O 52.8 W 6000 rpm CE;CUL;UL 70 °C -10 °C POLYBUTYLENE TEREPHTHALATE AXIAL BALL 120 mm 376.48 g 120 mm 38 mm KNIGHT ELECTRONICS INC compliant
OD1238-12HBXE
Knight Electronics Inc
Check for Price Yes Active 12 V 3.8 A DC FAN APPROVAL: TUV; UKCA; UL 238.8 CFM 70000 h 62.1 dB 27.94 mmH2O 46 W 5175 rpm CE; CUL 65 °C -20 °C POLYBUTYLENE TEREPHTHALATE AXIAL BALL 120 mm 281.227 g 120 mm 38 mm KNIGHT ELECTRONICS INC unknown