Filter Your Search
1 - 4 of 4 results
|
OD-800W
Opto Diode Corp
|
Check for Price | Contact Manufacturer | 100 mA | 1.8 V | 1 | NO | THROUGH HOLE MOUNT | 810 nm | 3 mW | 80 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 700 ns | 3 V | GaAlAs | 50 m | 150 °C | -65 °C | ROUND | 3.91 mm | OPTO DIODE CORP | HERMETIC SEALED, METAL CAN, TO-46, 2 PIN | unknown | 3A001.A.2.A | 8541.40.20.00 | ||
|
OD-800PP
Opto Diode Corp
|
Check for Price | Contact Manufacturer | 100 mA | 1.6 V | 1 | YES | SURFACE MOUNT | 810 nm | 800 µW | 25 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 60 ns | 3 V | 50 m | 125 °C | -55 °C | ROUND | 1.52 mm | OPTO DIODE CORP | HERMETIC | unknown | 3A001.A.2.C | 8541.40.20.00 | |||
|
OD-800L
Opto Diode Corp
|
Check for Price | Contact Manufacturer | 100 mA | 1.8 V | 1 | NO | THROUGH HOLE MOUNT | 810 nm | 3 mW | 35 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 60 ns | 3 V | 50 m | 150 °C | -65 °C | ROUND | 3.91 mm | OPTO DIODE CORP | HERMETIC SEALED, METAL CAN, TO-46, 2 PIN | unknown | 3A001.A.2.A | 8541.40.20.00 | |||
|
OD-800F
Opto Diode Corp
|
Check for Price | Contact Manufacturer | 100 mA | 1.8 V | 1 | NO | THROUGH HOLE MOUNT | 810 nm | 2.5 mW | 8 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 60 ns | 3 V | 50 m | 150 °C | -65 °C | ROUND | 3.8862 mm | OPTO DIODE CORP | HERMETIC, TO-46, 2 PIN | unknown | 3A001.A.2.A | 8541.40.20.00 |