Filter Your Search
1 - 3 of 3 results
|
OD-666
Opto Diode Corp
|
Check for Price | Yes | Contact Manufacturer | 400 mA | 1 | 880 nm | 5 W | HIGH RELIABILITY | SINGLE | INFRARED LED | 100 °C | -55 °C | ROUND | 10.8966 mm | OPTO DIODE CORP | TO-66 HEADER, 2 PIN | unknown | 8541.40.20.00 | ||||||
|
OD-663
Opto Diode Corp
|
Check for Price | No | No | Contact Manufacturer | 400 mA | 1 | 880 nm | 3.5 W | SINGLE | INFRARED LED | e0 | 100 °C | -55 °C | ROUND | Tin/Lead (Sn/Pb) | 10.8966 mm | OPTO DIODE CORP | TO-66 HEADER, 2 PIN | unknown | 8541.40.20.00 | ||||
|
OD-669
Opto Diode Corp
|
Check for Price | No | No | Contact Manufacturer | 400 mA | 1 | 880 nm | 6.5 W | SINGLE | INFRARED LED | e0 | 100 °C | -55 °C | ROUND | Tin/Lead (Sn/Pb) | 10.8966 mm | OPTO DIODE CORP | unknown | 8541.40.20.00 | Opto Diode Corp |